Non-Contact Voltage and GFCI Receptacle Test Kit

Klein Tools’ cost-effective electrical test kit combines essential tools for electricians

Image of Klein Tools' Non-Contact Voltage and GFCI Receptacle Test KitKlein Tools' test kit includes the NCVT1P non-contact voltage and RT205 GFCI receptacle testers. The non-contact voltage tester detects standard voltage in cables, cords, circuit breakers, lighting fixtures, switches, non-tamper-resistant outlets, and wires. The GFCI receptacle tester detects the most common wiring problems in standard receptacles.

Features
  • Non-contact voltage tester detects voltage in cables, cords, circuit breakers, lighting fixtures, switches, outlets, and wires
  • High-intensity, bright green LED indicates the tester is operational and aids in illuminating the workspace
  • When voltage is detected, a high-intensity bright red LED illuminates and a beeping sound is generated
  • Auto power-off feature conserves and extends battery life
  • Receptacle tester is designed to detect the most common wiring problems in standard receptacles, such as open ground, reverse polarity, open hot, open neutral, and hot/ground reversed
  • 50 VAC to 1000 VAC power operating range allows broad application
  • Kit comes with NCVT1P non-contact voltage tester, RT205 GFCI receptacle tester, instructions, and all required batteries

Non-Contact Voltage and GFCI Receptacle Test Kit

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
NON CON VOLT AND GFCI TEST KITNCVT1PKITNON CON VOLT AND GFCI TEST KIT1 - Immediate$10,053.40Részletek megtekintése
Published: 2023-03-03