Single-Digit Right-Angle Display LED

Kingbright LEDs stand vertically on PCBs with no extra mounting hardware needed

Image of Kingbright Single-Digit Right-Angle Display LEDKingbright right-angle display LEDs are engineered to stand vertically on PCBs with no extra mounting hardware needed. This simplifies designs and assembly, making them ideal for clean, efficient display integration.

Resources

High-Efficiency IR LED - 940 nm Wavelength Optimized

Features
  • Digit height: 0.32" (8 mm)
  • Color and wavelength: blue: 465 nm: green; 525 nm; and yellow-green: 568 nm
  • Luminous intensity (Iv): min: 2,200 mcd to 52,000 mcd (depending on variant) typical 5,000 mcd to 111,000 mcd
  • Forward current (IF): 2 mA to 10 mA
  • Black face, white segment
  • High output
  • Rugged construction
  • PCB or socket mounting, RoHS compliant
  • Space-saving vertical orientation is ideal for compact panels and dense PCBs
  • Simplified BOM and assembly, reducing components and sourcing effort
  • Clear, high-contrast display, optimized for front-facing visibility
  • Durable design, suitable for appliances, instrumentation, and industrial interfaces
Applications
  • Smart home appliances: timers, touch panels, and displays
  • Industrial control panels and numeric readouts
  • Portable instrumentation and digital indicators

Single-Digit Right-Angle Display LED

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
0.32" RA. 7-SEGMENT BLUE LED DIS
SA32-61QBWB-2BCB0.32" RA. 7-SEGMENT BLUE LED DIS378 - Immediate$8.99Részletek megtekintése
Új termékek
0.32" RA. 7-SEGMENT GREEN LED DI
SA32-61ZGKWB-2BCB0.32" RA. 7-SEGMENT GREEN LED DI374 - Immediate$7.30Részletek megtekintése
Új termékek
0.32" RA. 7-SEGMENT GREEN LED DI
SA32-61LZGKWB-2BCB0.32" RA. 7-SEGMENT GREEN LED DI377 - Immediate$7.30Részletek megtekintése
Új termékek
0.32" RA. 7-SEGMENT GREEN LED DI
SA32-61GWB-2BCB0.32" RA. 7-SEGMENT GREEN LED DI378 - Immediate$6.46Részletek megtekintése
Published: 2025-09-03