High Temperature EMI Film Capacitors - R46 Series

KEMET's capacitors are constructed of metalized polypropylene film encapsulated with self-extinguishing resin

Image of KEMET's High Temp EMI Capacitors - R46 SeriesKEMET's R46H series is an X2 suppression capacitor series constructed of metalized polypropylene film encapsulated with self-extinguishing resin in a box of material that meets the requirements of UL 94 V–0. The R46H series is ideal for high-temperature and high-reliability conditions with an operational life of100,000 hours at +85°C and 2,000 hours at +125°C.

R46H film capacitors are for worldwide use in electromagnetic interference (EMI) suppression in across-the-line applications that require X2 safety classification. They are intended for use in situations in which capacitor failure would not result in exposure to electric shock. Not for use in “series with mains” type applications.

Features
  • First-to-market X2 MKP technology in terms of combined:
    • Max temperature: +125°C
    • 10 nf to 15 μF
    • Miniaturized: 30% smaller than existing R46H
  • 310 VAC / ≤630 V recommended DC voltage
  • Lead spacing: 10.0 mm to 37.5 mm
  • 100% factory screening at 2,200 VDC / 1,500 VAC
  • High reliability: operational life 100,000 hrs at +85°C
Applications
  • Communication
    • 5G data and communication power supply
    • The ability to support WBG semiconductor applications, high frequencies, high IRMS, and high temperatures make this a good match for the 5G data communications industry
  • LED drives
    • Power supplies (SMPS)
    • High operating temperature, miniaturization, and high-reliability perfectly match the highly-demanding specifications of the industrial SMPS required for LED power modules

High Temperature EMI Capacitors - R46 Series

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CAP FILM 1UF 20% 630VDC RADIALR463N410040H1MCAP FILM 1UF 20% 630VDC RADIAL560 - Immediate$482.70Részletek megtekintése
CAP FILM 0.033UF 20% 560VDC RADR46KF233040H1MCAP FILM 0.033UF 20% 560VDC RAD3233 - Immediate$267.48Részletek megtekintése
CAP FILM 0.15UF 20% 630VDC RADR463I315000H1MCAP FILM 0.15UF 20% 630VDC RAD0 - Immediate$230.59Részletek megtekintése
CAP FILM 0.33UF 10% 630VDC RADR463N333050H7KCAP FILM 0.33UF 10% 630VDC RAD235 - Immediate$261.33Részletek megtekintése
CAP FILM 0.15UF 20% 630VDC RADR463N3150DQH1MCAP FILM 0.15UF 20% 630VDC RAD0 - Immediate$273.63Részletek megtekintése
CAP FILM 4.7UF 10% 630VDC RADIALR463R447050H7KCAP FILM 4.7UF 10% 630VDC RADIAL339 - Immediate$1,143.71Részletek megtekintése
CAP FILM 0.047UF 20% 630VDC RADR463I247040H1MCAP FILM 0.047UF 20% 630VDC RAD864 - Immediate$162.95Részletek megtekintése
CAP FILM 0.1UF 10% 630VDC RADIALR463I310050H7KCAP FILM 0.1UF 10% 630VDC RADIAL1918 - Immediate$181.40Részletek megtekintése
CAP FILM 0.33UF 10% 630VDC RADR463I333050H7KCAP FILM 0.33UF 10% 630VDC RAD693 - Immediate$245.96Részletek megtekintése
CAP FILM 0.15UF 20% 630VDC RADR463I315040H2MCAP FILM 0.15UF 20% 630VDC RAD1093 - Immediate$239.81Részletek megtekintése
CAP FILM 1UF 20% 560VDC RADIALR46KN410040H1MCAP FILM 1UF 20% 560VDC RADIAL364 - Immediate$445.80Részletek megtekintése
CAP FILM 0.047UF 10% 630VDC RADR463F247050H7KCAP FILM 0.047UF 10% 630VDC RAD1428 - Immediate$169.10Részletek megtekintése
CAP FILM 2.2UF 10% 630VDC RADIALR463R422050H7KCAP FILM 2.2UF 10% 630VDC RADIAL477 - Immediate$753.25Részletek megtekintése
CAP FILM 4.7UF 10% 630VDC RADIALR463W447050H7KCAP FILM 4.7UF 10% 630VDC RADIAL74 - Immediate$1,272.84Részletek megtekintése
CAP FILM 0.22UF 20% 560VDC RADR46KI322040H2MCAP FILM 0.22UF 20% 560VDC RAD582 - Immediate$267.48Részletek megtekintése
CAP FILM 0.47UF 20% 630VDC RADR463I347050H7MCAP FILM 0.47UF 20% 630VDC RAD469 - Immediate$273.63Részletek megtekintése
CAP FILM 0.22UF 560VDC RADIALR46KN322000H1UCAP FILM 0.22UF 560VDC RADIAL1601 - Immediate$249.03Részletek megtekintése
CAP FILM 0.15UF 10% 630VDC RADR463I315050H7KCAP FILM 0.15UF 10% 630VDC RAD294 - Immediate$196.77Részletek megtekintése
CAP FILM 0.22UF 10% 630VDC RADR463I322050H7KCAP FILM 0.22UF 10% 630VDC RAD108 - Immediate$224.44Részletek megtekintése
CAP FILM 0.68UF 10% 630VDC RADR463N368050H7KCAP FILM 0.68UF 10% 630VDC RAD283 - Immediate$341.27Részletek megtekintése
Published: 2022-11-29