JXS11-WA Series Quartz Crystals
Jauch ultra-compact crystals deliver precision for IoT, wearables, and wireless applications
The Jauch JXS11-WA series quartz crystals are precision-engineered components designed to meet the stringent demands of modern wireless and IoT applications. These surface-mount crystals are available in compact 1.6 mm x 1.2 mm ceramic-metal packages, making them ideal for space-constrained designs in wearables, telecommunications, and industrial IoT environments.
Offering exceptional frequency stability and low equivalent series resistance (ESR), the JXS11-WA series ensures reliable performance across a wide range of operating conditions. With a frequency range of 24.0 MHz ~ 50.0 MHz, including standard frequencies such as 26.0 MHz, 32.0 MHz, 38.40 MHz, 40.0 MHz, and 50.0 MHz, these crystals are optimized for compatibility with RF-ASICs and transceivers supporting Bluetooth® Low Energy, Zigbee®, ISM bands, LoRa, and other wireless protocols.
The series features tight frequency tolerances of ±10 ppm at +25°C and supports stability options up to ±30 ppm across extended temperature ranges from -40°C to +85°C. Aging is minimal, with a deviation of less than ±2 ppm in the first year, ensuring long-term reliability. Load capacitance options range from 6 pF to 12 pF, while shunt capacitance remains below 3 pF, contributing to the crystal’s low power consumption and high signal integrity.
The Jauch JXS11-WA series are RoHS and REACH compliant, 100% free of lead and conflict minerals, and designed with a grounded metal lid for effective EMI shielding. These attributes make the JXS11-WA series a dependable choice for engineers seeking robust timing solutions in high-performance wireless systems.
- Package size: 1612
- Frequencies: 24.0 MHz ~ 50.0 MHz
- Frequency tolerance at 25°C: ±10 ppm
- Load capacitance CL: 6 pF/7 pF/8 pF/9 pF/10 pF/12 pF
- Shunt capacitance CO: <3 pF
- Operating temperature: -40°C to +85°C
- Storage temperature: -40°C to +105°C
- Driver level max.: 100 μW (10 μW recommended)
- Aging: <±2 ppm first year
- Wireless applications
- IoT and industrial IoT (IIoT)
- Bluetooth/BLE/Bluetooth Smart
- Zigbee, ISM, Wi-Fi/WLAN, LPWAN, NFC, and more
- Telecommunications
- Wearables