JT22S Series Temperature Compensated Crystal Oscillator (TCXO)

Jauch Quartz's JT22S series is particularly well-suited for miniaturized electronic devices with limited space on the printed circuit board (PCB)

Image of Jauch Quartz's JT22S Series TCXOsJauch Quartz's JT22S series are high stability TCXOs with frequency stabilities as tight as ±1.0 ppm, offered in a frequency range from 9.5 MHz to 52.0 MHz, starting at 1.8 V. Due to the high-frequency stability down to ±1.0 ppm, the JT22S series fulfills very high requirements and is designed for Zigbee®, Bluetooth®, and other wireless applications. The JT22S series combines excellent frequency stability with a clipped sine output that enables a very low power consumption. This series is particularly suitable for miniaturized electronic devices with very limited space on the PCB. The JT22S is available in a variety of temperature ranges, up to the extended operating temperature range of -40°C to +85°C for industrial applications. It complies with the EU RoHS directive and is optimally suitable for fast, automatic assembly lines.

Features  
  • Miniature package: 2.5 mm x 2.0 mm x 0.8 mm
  • Stability and temperature range: ± 1 ppm (-40°C to +85°C)
  • Frequency range: 9.5 MHz to 52.0 MHz
  • Supply voltages VDC: 1.8 / 2.5 / 2.8 / 3.0 / 3.3 (±5%)
  • Typical applications: wireless applications (Wi-Fi, Zigbee, Bluetooth, and others)
  • Voltage controlled temperature compensated crystal oscillator (VCTCXO) version available with configurable center voltage
  • Small package area and light weight
  • Suitable for lead-free soldering process at 260°C (max.)
  • 100% lead-free
  • RoHS compliant

JT22S Series Temperature Compensated Crystal Oscillator (TCXO)

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
XTAL OSC TCXO 32.0000MHZ SNWVO 32,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 32.0000MHZ SNWV2007 - Immediate$1,029.96Részletek megtekintése
XTAL OSC TCXO 10.0000MHZ SNWVO 10,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 10.0000MHZ SNWV793 - Immediate$1,029.96Részletek megtekintése
XTAL OSC TCXO 30.0000MHZ SNWVO 30,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 30.0000MHZ SNWV2603 - Immediate$1,036.11Részletek megtekintése
XTAL OSC TCXO 25.0000MHZ SNWVO 25,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 25.0000MHZ SNWV1028 - Immediate$1,036.11Részletek megtekintése
XTAL OSC TCXO 39.0000MHZ SNWVO 39,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 39.0000MHZ SNWV1256 - Immediate$1,128.34Részletek megtekintése
XTAL OSC TCXO 50.0000MHZ SNWVO 50,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 50.0000MHZ SNWV265 - Immediate$1,128.34Részletek megtekintése
XTAL OSC TCXO 12.8000MHZ SNWVO 12,80-JT22S-B-K-3,3-LFXTAL OSC TCXO 12.8000MHZ SNWV498 - Immediate$1,029.96Részletek megtekintése
XTAL OSC TCXO 26.0000MHZ SNWVO 26,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 26.0000MHZ SNWV850 - Immediate$1,036.11Részletek megtekintése
XTAL OSC TCXO 20.0000MHZ SNWVO 20,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 20.0000MHZ SNWV189 - Immediate$1,036.11Részletek megtekintése
XTAL OSC TCXO 40.0000MHZ SNWVO 40,0-JT22S-B-K-3,3-LFXTAL OSC TCXO 40.0000MHZ SNWV399 - Immediate$1,128.34Részletek megtekintése
Published: 2018-07-11