ICS-40618 High Dynamic Range Microphone

InvenSense presents a high dynamic range microphone with differential output and low power

Image of InvenSense ICS-40618 High Dynamic Range MicrophoneInvenSense's ICS-40618 is a bottom port microphone with a differential analog output. This microphone can capture a very wide dynamic range with very low power consumption. The ICS-40618 integrates a MEMS transducer, and differential output amplifier in a small 3.50 mm x 2.65 mm x 0.98 mm bottom port package.

The ICS-40618 enables high performance acoustic applications with a very high 67 dB SNR and a 132 dB SPL AOP. Its low power consumption makes this microphone a good choice for IoT, mobile, and industrial applications.

Features
  • High performance mode:
    • 67 dB SNR
    • 132 dB SPL AOP
    • 165 µA current consumption
  • Low power mode:
    • 67 dB SNR
    • 129 dB SPL AOP
    • 55 µA current consumption
  • Differential non-inverting analog output
  • -38 dBV sensitivity (differential)
  • ±1 dB sensitivity tolerance
  • Extended frequency response from 50 Hz to 20 kHz
  • Enhanced RF immunity
  • -85 dB PSRR
  • 3.50 mm x 2.65 mm x 0.98 mm surface-mount package
  • Compatible with Sn/Pb and Pb-free solder processes
  • RoHS/WEEE compliant
Applications
  • Smartphones
  • “AlwaysOn” listening
  • Wearable devices
  • Still and video cameras
  • IoT devices

ICS-40618 High Dynamic Range Microphone

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MIC MEMS ANALOG OMNI -38DBICS-40618MIC MEMS ANALOG OMNI -38DB7181 - Immediate$553.41Részletek megtekintése
EVAL BOARD FOR ICS-40618EV_ICS-40618-FXEVAL BOARD FOR ICS-406184 - Immediate$9,976.75Részletek megtekintése
Published: 2017-01-19