Power PROFET™ +12 V/24 V/48 V Automotive Smart High-Side Switches

Infineon Technologies switches feature cutting-edge integrated protections and diagnosis capabilities

Image of Infineon Power PROFET™ +12 V/24 V/48 V Automotive Smart High-Side SwitchesThe Infineon BTS50007-1LUA, a member of the Power PROFET +12 V family, boasts an impressively low RDS(ON) of 0.7 mΩ, making it an ideal drop-in replacement solution for traditional electromechanical relays, fuses, and discrete circuits. With its compact 8-pin leadless power package, this device can handle high current loads of up to 55 A, making it an ideal solution for 12 V board nets.

The Power PROFET + family has recently expanded to include new members for 24 V/48 V applications. The BTH500xx-1LUA single channel smart high-side power switches offer protective functions and diagnosis, making them highly suitable for driving high current loads up to 35 A in harsh automotive environments. These devices can be used in various automotive applications like heaters, glow plugs, fans, and pumps, but can also be utilized in industrial applications.

Infineon provides extensive design and evaluation tools for the Power PROFET + family with two protected switch shields designed for Arduino. The first shield is tailored for 12 V applications, featuring the BTS50005-1LUA and BTS50015-1LUA devices, which boast low RDS(ON) values of 0.6 mΩ and 1.0 mΩ, respectively. This shield is particularly suited for replacing relays and fuses in power distribution and junction boxes, designed to work with both the Infineon XMC1100 Boot Kit and the Arduino UNO form factor. It enables quick evaluation of features such as analog current feedback and protection against short circuits.

To address the needs of higher-voltage applications, Infineon also offers a 48 V protected switch shield for Arduino. This flexible evaluation board is designed to drive loads and comes equipped with two devices, the BTH50015-1LUA and the BTH50030-1LUA, featuring RDS(ON) values of 1.5 mΩ and 3.0 mΩ, offering industry-leading performance with some of the lowest ohmic values available for 24 V and 48 V power nets.

Features
  • Lowest ohmic switch
  • Low RDS(ON)
  • Robust load dump up to 70 V
  • Compatible with cranking pulses
  • Integrated diagnostic functions
  • Integrated protection functions (over-current, over-load, overtemperature, over-power)
  • Low stand-by current 7 µA
  • AEC-Q100 qualification
  • Reverse ON protection (12 V)
Benefits
  • PRO-SIL™ ISO 26262-ready
  • Reliable power distribution
  • Accurate current sensing
  • Supports long wires
  • Ideal for limited board space
  • Leadless power package
  • Developed to support dependable power supply and distribution
Applications
  • 12 V
    • Suitable for resistive, inductive, and capacitive loads
    • Replaces electromechanical relays, fuses, and discrete circuits in power distribution and other applications in a 12 V board net
    • Most suitable for applications with high-current loads, such as heating systems, fans, and pumps
    • PWM applications with low frequencies
 
  • 24 V/48 V
    • Suitable for various kinds of loads
    • BCM for 24 V commercial vehicles
    • Replaces relays and fuses
    • Power distribution in a 24 V/48 V power net
    • Heating systems, fans, and pumps
    • PWM applications with low frequency

Power PROFET™ +12 V Automotive Smart High-Side Switch

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
MULTICHIP PROFET & GDBTS500071LUAAUMA1MULTICHIP PROFET & GD3030 - Immediate$2,104.20Részletek megtekintése

Power PROFET™ +24 V/48 V Automotive Smart High-Side Switches

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
BTH500601LUAAUMA1
BTH500601LUAAUMA1BTH500601LUAAUMA11011 - Immediate$1,683.36Részletek megtekintése
MULTICHIP PROFET & GDBTH500151LUAAUMA1MULTICHIP PROFET & GD0 - Immediate$3,363.38Részletek megtekintése
MULTICHIP PROFET & GDBTH500301LUAAUMA1MULTICHIP PROFET & GD2544 - Immediate$2,708.74Részletek megtekintése

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
BOARD BTS50005-1LUABOARDBTS500051LUATOBO1BOARD BTS50005-1LUA4 - Immediate$17,959.18Részletek megtekintése
THE 48V PROTECTED SWITCH SHIELDBOARDBTH500151LUATOBO1THE 48V PROTECTED SWITCH SHIELD15 - Immediate$25,414.06Részletek megtekintése
Updated: 2025-12-10
Published: 2024-10-25