EVAFLEX®5-HD Fully Shielded Auto Locking FFC Product Series

Fully shielded, high-speed, auto-locking I-PEX connectors are ideal for demanding board-to-flex interconnects

Image of I-PEX EVAFLEX® 5-HD Connector I-PEX EVAFLEX 5-HD connectors are designed to meet the demands of high-speed, EMI-sensitive systems that require a secure connection. Featuring full 360° shielding, a one-touch auto-lock, and a compact 0.5 mm pitch, these connectors deliver uncompromising signal integrity and mechanical reliability in space-constrained device stacks. With a maximum mated height of 2.20 mm, these connectors can support data rates beyond 10 Gbps. EVAFLEX 5-HD connectors are ideal for applications with intense bandwidths where EMI control, shielding, and connector robustness are essential. These connectors utilize I-PEX ZenShield® multi-point ground coupling to mitigate leakage and crosstalk. The auto-locking design is operator-friendly and suitable for both robotic and hand assembly, ensuring easy mating and consistent retention that helps prevent disengagement, even in ruggedized environments.

Features
  • ZenShield technology: fully shielded with multi-point grounds to prevent EMI leakage
  • Auto-locking mechanism: one-touch locking ensures reliable retention; suited for manual or robotic insertion
  • Contact pitch: 0.50 mm fine pitch for compact layout density
  • Height: 2.20 mm (2.00 mm nominal) balances compactness and signal path clearance
  • Horizontal mating direction enables consistent routing and mechanical layout in various devices
ZenShield fully shielded with multi-point grounds to prevent EMI leakage
    Image of I-PEX ZenShield (click to enlarge) 
Operator-friendly auto-locking design is ideal for hand or robotic assembly
    Image of  

EVAFLEX 5-HD Connectors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
CONN FFC TOP 24POS 0.5MM SMD R/A20952-024E-02CONN FFC TOP 24POS 0.5MM SMD R/A9698 - Immediate$566.97Részletek megtekintése
Published: 2025-10-28