SENCITY® Urban 300 High-Performance 5G DAS Antenna

HUBER+SUHNER antennas are ideal for 5G small cells and DAS applications

Image of Huber + Suhner SENCITY® Urban 300 High-Performance 5G DAS AntennaThe HUBER+SUHNER SENCITY® Urban 300 antenna is a compact indoor/outdoor directional antenna that is engineered to meet the performance demands of 4G and 5G cellular networks. It supports MIMO 2x2 across a wide frequency range from 698 MHz to 4,200 MHz, enabling high data throughput and improved network capacity in dense urban and in-building environments. The antenna features dual-slant polarization, a 65° half-power beamwidth, and a plenum-rated cable with a 4310 female connector. With an IP67-rated housing, PIM performance better than -150 dBc at 2x43 dBm, and compact dimensions (260 mm x 200 mm x 90 mm), the SENCITY Urban 300 is designed for discreet, robust, and future-ready 4G/5G deployments.

Features
  • Outdoor directional antenna for 4G/5G cellular bands
  • Supports MIMO 2x2 in the cellular bands from 698 MHz to 4,200 MHz
  • Gain of 7 dBi
  • Half power beamwidth of 65° (horizontal) and 65° (vertical)
  • Dual-slant polarization
  • IP67 rating
  • PIM better than -150 dBc at 2x43 dBm
  • Plenum-rated cable terminated with a 4310 female connector
Applications
  • Small cells
  • Indoor/outdoor DAS

SENCITY® Urban 300 High-Performance 5G DAS Antenna

KépGyártói cikkszámLeírásRF család / szabványFrekvenciacsoportFrekvencia (közép / sáv)Available QuantityÁrRészletek megtekintése
Új termékek
ANTENNA SENCITY URBAN 300, MIMO
1399.31.0019ANTENNA SENCITY URBAN 300, MIMOmobilhálózatSzéles sávú829MHz, 2,2GHz, 3,6GHz0 - Immediate$162,493.47Részletek megtekintése
Published: 2026-03-02