RTY Series Hall Effect Rotary Position Sensors
The Honeywell Sensing rotary position sensors are designed for transportation and industrial applications
The Honeywell Sensing RTY series Hall Effect rotary position sensors provide non-contact sensing in harsh transportation and industrial applications at a competitive cost. These shaft-activated products are available in two versions: an integral shaft with or without a lever. The lever may allow customers to reduce the number of mechanical linkages required for their applications, which may reduce the cost of the overall customer solution.
These products use a magnetically biased, Hall Effect integrated circuit (IC) to sense rotary movement of the actuator over a set operating range. Rotation of the actuator changes the magnet's position relative to the IC. The resulting flux density change is converted to a linear output. The IC, together with conditioning and protection circuitry, is sealed in an IP67- and IP69K-qualified rugged package for durability in most harsh environments. Eight operating ranges from 50° to 360° are tolerant to over-travel and allow use in most common applications. Designed to operate on a 5 VDC regulated power supply. The Honeywell capabilities in research and development provide the customer with known quality and support.
- Automotive-grade EMI/EMC testing, integrated reverse polarity, and short-circuit protection
- Industry-standard AMPSEAL 16 to 6 position connector
- Eight operating ranges up to +360°
- Dual signal capability: sensor delivers two voltage output signals
- True, non-contact operation
- 35 M cycle product life
- Solid-state Hall Effect technology
- Rugged IP67- and IP69K-sealed package with integral connector
- Transportation
- Position and movement detection (pedals, throttles, gear shifts, levers, steering, linkages, and hitches) in trucks, buses, off-road vehicles, cranes, and industrial/construction/agricultural vehicles and equipment
- Suspension/kneeling position (buses, trucks)
- Industrial
- Valve control
- HVAC damper control
- Irrigation equipment pivot control
- Marine
- Tilt/trim position (boat engines, tilling equipment)
- Rudder position monitoring
- Throttler position detection and control
- Military
- Chassis suspension systems position height
RTY Series Hall Effect Rotary Position Sensors
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | RTY180LVDDB | ROTARY SENSOR 180 DEG LV DUAL OU | 18 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY090LVDDA | ROTARY SENSOR 90 DEG LV DUAL OUT | 18 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY180LVDDA | ROTARY SENSOR 180 DEG LV DUAL OU | 17 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY090LVDDB | ROTARY SENSOR 90 DEG LV DUAL OUT | 18 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY090LVDEB | ROTARY SENSOR 90 DEG LV DUAL OUT | 17 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY180LVDEB | ROTARY SENSOR 180 DEG LV DUAL OU | 17 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY270LVDDX | ROTARY SENSOR 270 DEG LV DUAL OU | 17 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY050LVDDX | ROTARY SENSOR 50 DEG LV DUAL OUT | 18 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY120LVDDA | ROTARY SENSOR 120 DEG LV DUAL OU | 15 - Immediate | $15,806.00 | Részletek megtekintése |
![]() | ![]() | RTY060LVDDX | ROTARY SENSOR 60 DEG LV DUAL OUT | 18 - Immediate | $15,806.00 | Részletek megtekintése |