HR08D IP68 Rated Small Waterproof Circular Connector

Hirose offers their HR08D series connectors

Image of Hirose Electric's HR08D Small Waterproof Circular Rated to IP68Hirose's HR08D series is a small, waterproof circular connector that has push-on bayonet locking and is designed for harsh environments. It is oil-proof and waterproof and is rated to IP68 class. The series includes an 8-way adjustable cable direction in 45° increments. With a pin count of 10, the plug is available in both a straight and right-angle version, with either solder or crimp contacts. The receptacle is available in only the solder version. Simplified mating is enabled by the alignment markings. Mating guide keys are provided at three points to prevent contact damage. The core tube is available in either plastic or metal for harsh environments.

Applications include: servo motor, construction and industrial equipment, test and measurement equipment, and robotics.

Features
  • Small and robust circular for harsh environments
  • Bayonet lock type
  • Oil-proof and waterproof structure supports IP68 class
  • Secure cable strain relief
  • Easy cabling optimization of right-angle plug after device installation
  • 8-way adjustable (in 45° increments) cable direction
  • Secure lock with high resistance to vibrations
  • Excellent tactile-click mating
  • RoHS-compliant

HR08D

KépGyártói cikkszámLeírásCsatlakozó mérete (betét)Available QuantityÁr
CONN RCPT MALE 10P GOLD SLDR CUPHR08D-12WR-10P(31)CONN RCPT MALE 10P GOLD SLDR CUP1215 - Immediate$5,054.48Részletek megtekintése
CONN PLUG HSNG FMALE 10POS INLINHR08D-12WPK-10SC(31)CONN PLUG HSNG FMALE 10POS INLIN1048 - Immediate$6,708.56Részletek megtekintése
CONN PLUG HSNG FMALE 10POS RAHR08D-12WLPM-10SC(31)CONN PLUG HSNG FMALE 10POS RA100 - Immediate$3,563.59Részletek megtekintése
CONN PLUG HSNG FMALE 10POS RAHR08D-12WLPN-10SC(31)CONN PLUG HSNG FMALE 10POS RA100 - Immediate$3,563.59Részletek megtekintése
CONN PLUG HSNG FMALE 10POS INLINHR08D-12WPM-10SC(31)CONN PLUG HSNG FMALE 10POS INLIN100 - Immediate$3,563.59Részletek megtekintése
CONN PLUG HSNG FMALE 10POS INLINHR08D-12WPN-10SC(31)CONN PLUG HSNG FMALE 10POS INLIN100 - Immediate$3,563.59Részletek megtekintése
CONN PLUG FMALE 10P SOLDER CUPHR08D-12WLPM-10S(31)CONN PLUG FMALE 10P SOLDER CUP120 - Immediate$4,577.50Részletek megtekintése
CONN PLUG FMALE 10P SOLDER CUPHR08D-12WLPN-10S(31)CONN PLUG FMALE 10P SOLDER CUP120 - Immediate$4,577.50Részletek megtekintése
CONN PLUG FMALE 10P SOLDER CUPHR08D-12WPM-10S(31)CONN PLUG FMALE 10P SOLDER CUP120 - Immediate$4,577.50Részletek megtekintése
CONN PLUG FMALE 10P SOLDER CUPHR08D-12WPN-10S(31)CONN PLUG FMALE 10P SOLDER CUP120 - Immediate$4,577.50Részletek megtekintése
Published: 2014-09-10