DF80 Series Connectors

Hirose Electric offers the DF80 series which is a 0.5 mm pitch series of low-profile micro-coaxial connectors that accepts both micro-coaxial cable and discrete wire

Image of Hirose Electric's Hirose Electric DF80 SeriesHirose Electric offers the DF80 series which is a 0.5 mm pitch series of low-profile micro-coaxial connectors that accepts both micro-coaxial cable and discrete wire. The DF80 supports Embedded DisplayPort Ver. 1.3 (2.7 and 5.4 Gbps). It has easy plug alignment with wide and visually-recognizable alignment. The plug has a robust structure with interlocked metal shells. The series has high contact reliability with clipping 2-point contact and clear tactile click.

Features and Benefits
  • Rated current is between 0.1 A and 0.5 A depending on the AWG
  • Applicable cable for micro-coaxial cable is AWG #40 to 46
  • Rated voltage is 50 VAC
  • Applicable cable for discrete wire is AWG #32, 36
  • Available in 30-, 40-, and 50-positions

DF80 Series Connectors

KépGyártói cikkszámLeírásAvailable QuantityÁr
CONN RCPT 30POS 0.02 GOLD SMDDF80-30S-0.5V(51)CONN RCPT 30POS 0.02 GOLD SMD3612 - Immediate$359.72Részletek megtekintése
CONN PLUG 30POS SOLDER GOLDDF80D-30P-0.5SD(51)CONN PLUG 30POS SOLDER GOLD4456 - Immediate$390.46Részletek megtekintése
CONN RCPT 40POS 0.02 GOLD SMDDF80-40S-0.5V(51)CONN RCPT 40POS 0.02 GOLD SMD3553 - Immediate$436.58Részletek megtekintése
CONN PLUG 40POS SOLDER GOLDDF80D-40P-0.5SD(51)CONN PLUG 40POS SOLDER GOLD8795 - Immediate$461.18Részletek megtekintése
Published: 2014-03-03