Liquid Tight Break-Thru™ Strain Relief

Heyco’s snap-in, low-profile design allows for pre-assembled cables and is ideal for applications where aesthetics are important

Image of Heyco's Liquid Tight Break-Thru Strain ReliefHeyco’s unique design combines the protection of a liquid tight cordgrip with the cable protection one might expect from a strain relief bushing. For applications where aesthetics are important, the liquid tight Break-Thru strain relief allows for a much lower profile than a traditional cordgrip.

Features
  • Low-profile co-molded nylon and elastomer parts function as a liquid tight strain relief with a cable
  • cULus approved under UL 514B
  • Low-profile design with height above the panel of less than 0.188" (4.8 mm)
  • Can be pre-assembled to the cable prior to installation
  • Assembles to cables with a simple hand plier for easy installation
  • Smooth, rounded interior edges for ease of installation
  • Fast and easy installation
  • Available in multiple sizes for cable diameters ranging from 0.280" (7.1 mm) to 0.440" (11.2 mm)
  • Using the fitting with the smallest maximum diameter that will fit user's application is recommended
  • Meet UL strain relief requirements without bending or kinking the cable
  • Special colors available
  • Patent #10573463

Liquid Tight Break-Thru™ Strain Relief

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
BUSHING W/STR RELIEF BLACK1063BUSHING W/STR RELIEF BLACK595 - Immediate$557.78Részletek megtekintése
Published: 2023-01-06