Nautilus Vertical SMA PCB Connectors
GCT's IP67 and IP68 vertical SMA PCB connectors offer greater flexibility in coaxial connector board placement
GCT expands the Nautilus PCB connector range with the vertical mount SMA variant. These connectors are ideal for applications where the RF module connects to an antenna through tracks on the circuit board instead of a cable assembly to save space within compact designs.
The vertical mount Nautilus connectors make placement on a PCB easy. Designs no longer need to be limited to fitting the connector on the edges of a device enclosure as with its right-angled counterpart. In certain applications such as beacons and receivers, this can make significant design improvements as there is no longer a requirement for right-angled antennas since the connection can be moved to the top of the device. This not only makes for a more practical design, but it also removes another potential ingress point from a bend in the antenna.
In addition to the product designs, coaxial connections can be found in a variety of equipment and Nautilus helps migrate these devices to more demanding applications where an environmental seal is required. With more connected devices being added to the wireless ecosystem, the trend for IP67 and IP68 coaxial connectors and cable assemblies is on the rise, especially with the current IoT movement.
- Space-saving solution
- Available in standard (RFPC-SMA16) and reverse polarity (RFPC-SMA17)
- Flexible placement on PCB (not limited to the edges of the board)
- Beacons
- Receivers
- Backhaul devices
Vertical SMA PCB Connectors
| Kép | Gyártói cikkszám | Leírás | Csatlakozó típusa | Érintkező végződtetése | Árnyékolás végződtetése | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RFPC-SMA16-FN-A | SMA PCB MOUNT STRAIGHT BULKHEAD | aljzat, aljzat | forraszanyag | forraszanyag | 2210 - Immediate | $5,901.78 | Részletek megtekintése |
![]() | ![]() | RFPC-SMA17-FN-A | RP SMA PCB MOUNT STRAIGHT BULKHE | aljzat, tű | forraszanyag | forraszanyag | 138 - Immediate | $5,888.42 | Részletek megtekintése |