MGDDI-60 Series DC/DC Converters

Gaia Converter's MGDDI-60 series support an ultra-wide input voltage range of 12 V to 160 V

Image of Gaia Converter's MGDDI-60 Series DC/DC ConvertersGaia Converter’s MGDDI-60 ultra-wide input series define a full family of board mounted isolated DC/DC converters designed for use in distributed power architectures. Thanks to its 12 V to 160 V wide input range, the converters comply with a large variety of standard input bus like 12 VDC, 24 VDC, 36 VDC, 48 VDC, 72 VDC, 96 VDC, and 110 VDC making it a universal DC to DC converter. The converters have very good line immunity and regulation from 0% to 100% load.

Standard models come with dual isolated outputs of 2 V x 5 V , 2 V x 12 V, 2 V x 15 V or 2 V x 24 V, and a +10/-20% voltage trim function that covers almost all output voltages needs from 4 V to 52 V. The modules include a soft-start, input undervoltage lock-out, permanent short circuit protection,  thermal protection, and an output overvoltage limitation to ensure efficient module protections.

Features
  • 60 W full temperature range
  • Ultra-wide input: 14 VDC to 55 VDC, 36 VDC to 175 VDC, and 12 VDC to 160 VDC
  • Flexible isolated dual output
  • Possible unbalanced power up to 10%/90%
  • Soft start
  • No-load to full-load operation
  • No optocoupler for high reliability

MGDDI-60 Series DC/DC Converters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DC DC CONVERTER 24V 24V 60WMGDDI-60-R-IDC DC CONVERTER 24V 24V 60W36 - Immediate$63,515.34Részletek megtekintése
DC DC CONVERTER 12V 12V 60WMGDDI-60-R-EDC DC CONVERTER 12V 12V 60W0 - Immediate$60,675.44Részletek megtekintése
DC DC CONVERTER 15V 15V 60WMGDDI-60-R-FDC DC CONVERTER 15V 15V 60W0 - Immediate$61,259.68Részletek megtekintése
DC DC CONVERTER 5V 5V 50WMGDDI-60-R-CDC DC CONVERTER 5V 5V 50W1 - Immediate$63,515.34Részletek megtekintése
Published: 2020-06-30