FT311D USB Android Host IC
FTDI's FT311D supports Android Open Accessory (AOA) for easy integration and fast development
FTDI's FT311D IC allows designers to bridge an interface on their peripheral hardware to an Android tablet or smartphone platform over the Android USB device port. The FT311D will enumerate the Android platform and provides an interface via FPIO, UART, PWM, I2C Master, SPI Slave, or SPI Master between a customer's Android platform and their peripheral hardware.
Features
- Basic UART function: RX, TX, RTS, CTS with TX Active
- Supports 4 PWM channels
- FT311D includes host stack, class driver, open accessory driver, and I/O bridging functionality
- 3.3 V single supply, with 5 V tolerant I/O
- Extended temp range (-40°C to +85°C)
Evaluation Boards
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | UMFT311GP | GPIO SHIELD BOARD FOR FT311D | 0 - Immediate | $9,995.20 | Részletek megtekintése |
![]() | ![]() | UMFT311EV | EVAL BOARD FOR FT311D | 2 - Immediate | $10,797.64 | Részletek megtekintése |
FT311D USB Android Host IC
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FT311D-32L1C-R | IC USB ANDROID HOST CTRL LQFP-32 | 4788 - Immediate | $1,451.16 | Részletek megtekintése |
![]() | ![]() | FT311D-32Q1C-R | IC USB ANDROID HOST CTRL QFN-32 | 19003 - Immediate | $1,451.16 | Részletek megtekintése |