Fully Modular Flex ATX Power Supply

FSP's modular flex ATX power supply feature an innovative mechanical design

Image of FSP's Fully Modular Flex ATX Power Supply FSP's Flex ATX models are available in standard direct output and modular cable configurations and include most modular options on the market. The modular design can improve the ease of use of the power supply. Users can configure their power cables according to the system's needs. If the power supply is damaged, users only need to replace the module, not the whole piece. The special plug-in design for cables and jacks improves the convenience of replacement. Fully modular connectors allow users to quickly disassemble cables, locate issues, and save debugging time whenever the system experiences problems.

FSP's Flex ATX models are industrial level switching power supplies. The power supply offers easy maintenance and a total power capacity of up to 250 W. It uses a unique active power factor correction (PFC) circuit design with its high-load electrical components, making it well suited for use in an industrial environment. In addition, with its full range of input and output electrical features, the power supply is an excellent choice for use in servers, workstations, communications, or any other automation applications. The product also complies with the latest safety and EMC standards, perfectly meeting various regulations worldwide.

Features
  • Available in 150 W, 180 W, 220 W, 250 W, 300 W, and 350 W
  • Complies with the latest Intel Flex ATX V1.22 specifications
  • Complies with UL/EN/IEC 62368-1 and 60950 international safety standards
  • Low noise design:
    • Unique fan noise shielding design
    • Smart fan control system
    • Durable and quiet 40 mm ball bearing fan
  • Power density is improved over the general Flex ATX by 20%
  • Uses high-quality capacitors made in Japan
  • 220 W and 250 W meet 80 PLUS Bronze-certified efficiency standards; 300 W and 350 W meet 80 PLUS
  • Gold-certified efficiency standards
  • Single 12 V cable output design
  • Multiple protection mechanisms: OVP, UVP, OCP, SCP, OPP
  • Latch off when protection has been triggered
Applications
  • Industrial control equipment
  • Industrial computers
  • Surveillance systems
  • POS systems
  • Gaming machines
  • Edge computing
  • IoT devices

Fully Modular Flex ATX Power Supply

KépGyártói cikkszámLeírásFeszültség - 6. kimenetÁram - 1. kimenetAvailable QuantityÁrRészletek megtekintése
AC/DC CNV 3.3V 5V 12V -5V 2X-12VFSP250-60MPCAC/DC CNV 3.3V 5V 12V -5V 2X-12V-12V12 A56 - Immediate$36,157.75Részletek megtekintése
AC/DC CNV 2X3.3V 5V 12V -5V -12VFSP220-60MPCAC/DC CNV 2X3.3V 5V 12V -5V -12V3,3V9 A29 - Immediate$29,573.64Részletek megtekintése
Published: 2021-01-11