FCH072N60F N-Channel SuperFET®II FRFET® MOSFET
High-voltage super-junction (SJ) MOSFET from onsemi
SuperFET II MOSFET is onsemi high-voltage super-junction (SJ) MOSFET family that is utilizing charge-balance technology for outstanding low on-resistance and lower gate-charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv / dt rate, and higher avalanche energy. Consequently, SuperFET II MOSFET is very suitable for the switching power applications such as PFC, server / telecom power, FPD TV power, ATX power, and industrial power applications. SuperFET II FRFET MOSFET’s optimized body diode reverse-recovery performance can remove additional components and improve system reliability.
FCH072N60F MOSFET
| Kép | Gyártói cikkszám | Leírás | Drain-source feszültség (Udss) | Drain áram (Id) 25°C-on | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | FCH072N60F | MOSFET N-CH 600V 52A TO247-3 | 600 V | 52A (Tc) | 41669 - Immediate | $3,200.55 | Részletek megtekintése |