B72314S2* Series (AdvanceD S14 Compact) Varistors

EPCOS/TDK's B72314S2* are extremely compact and robust varistors with 14 mm disk diameter

Image of EPCOS/TDK's B72314S2* Series (AdvanceD S14 Compact) VaristorsEPCOS/TDK's EPCOS B72314S2* series (AdvanceD S14 compact) of leaded disk varistors covers a wide operating voltage ranging from 175 VRMS to 625 VRMS. The maximum surge current capability of a single pulse current (8/20 µs) is up to 6000 A. They offer a multiple surge current capability of 3000 A at 8/20 µs according to UL 1449, 4th edition, type 5 listed.

The smaller dimensions with the same performance as comparable S14 AdvanceD types are particularly noteworthy. The disk diameters range from 13 mm to 14 mm, a reduction of approximately 3 mm compared to AdvanceD S14 series. The coating of the disks consists of a flame-retardant synthetic resin according to UL 94 V-0. The SIOV varistors are certified according to UL, CSA, VDE, and IEC.

Thanks to the compact dimensions design and outstanding electrical characteristics, the AdvanceD S14 compact types allow space-saving designs for the target applications such as household appliances, smart meters, inverters, and many others.

Features and Benefits
  • Wide operating voltage range from 175 VRMS to 625 VRMS
  • Multiple surge current capability of 3000 A (8/20 µs)
  • Compact dimensions of diameters from 13 mm to 14 mm
  • Coating flame-retardant according to UL 94 V-0
Applications
  • Household appliances
  • Smart meters
  • Industrial applications such as inverters

B72314S2* Series (AdvanceD S14 Compact) Varistors

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
VARISTOR 430V 6KA DISC 14MMB72314S2271K101VARISTOR 430V 6KA DISC 14MM885 - Immediate$153.64Részletek megtekintése
VARISTOR 750V 5KA DISC 14MMB72314S2461K101VARISTOR 750V 5KA DISC 14MM2909 - Immediate$243.82Részletek megtekintése
VARISTOR 560V 5KA DISC 14MMB72314S2351K101VARISTOR 560V 5KA DISC 14MM13885 - Immediate$153.64Részletek megtekintése
VARISTOR 470V 6KA DISC 14MMB72314S2301K101VARISTOR 470V 6KA DISC 14MM0 - Immediate$153.64Részletek megtekintése
VARISTOR 510V 6KA DISC 14MMB72314S2321K101VARISTOR 510V 6KA DISC 14MM3173 - Immediate$153.64Részletek megtekintése
Published: 2022-07-15