Waterpilot FMX11 Series Probes

Endress+Hauser's FMX11 reliable, compact probes are certified for drinking water applications

Image of Endress+Hauser's Waterpilot FMX11 Series ProbesEndress+Hauser's Waterpilot FMX11 series probes are ideal for hydrostatic level measurement. These devices are designed for several freshwater applications like groundwater wells, surface water monitoring in rivers and lakes, or level monitoring in the extraction of drinking water by measuring the hydrostatic pressure of the liquid.

These reliable FMX11 probes are certified for drinking water applications, and their compact size makes them suited for use in boreholes and small-diameter stilling wells. These devices are very easy to install and use. They can measure up to 2 bars depending on the sensor range and communicate via 4 mA to 20 mA.

Features
  • Compact size diameter: 22 mm (0.87”) for applications in boreholes and small-diameter stilling wells
  • Certified for drinking water applications
Applications
  • Drinking water
  • Wells
  • Storage tanks
  • Water towers
  • Dams
  • Gauging stations
  • Lakes and rivers

Waterpilot FMX11 Series Probes

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SENSOR LEVEL LIQ ANALOG 4MA/20MAFMX11-CA11FS10SENSOR LEVEL LIQ ANALOG 4MA/20MA1 - Immediate$170,955.25Részletek megtekintése
SENSOR LEVEL LIQ ANALOG 4MA/20MAFMX11-CA11GS20SENSOR LEVEL LIQ ANALOG 4MA/20MA1 - Immediate$192,917.53Részletek megtekintése
SENSOR LEVEL LIQ ANALOG 4MA/20MAFMX11-CA11HS20SENSOR LEVEL LIQ ANALOG 4MA/20MA1 - Immediate$192,917.53Részletek megtekintése
Published: 2023-03-17