UMC Ultra-Miniature Connectors

Cinch Connectivity Solutions' UMC ultra-miniature coaxial connectors and cable assemblies

Image of Cinch Connectivity Solutions' UMC UltraMiniature Connectors Cinch Connectivity Solutions' ultra-miniature connectors are the answer for quality, snap-on connections built to meet your cost and performance targets. The UMC cable plugs and jack receptacles offer 2.0 mm and 2.5 mm maximum mated height options with DC to 6 GHz electrical performance. All parts are RoHS compliant and mate with the Hirose U.FL series connectors.

Features
  • Between-series cables available with standard and reverse polarity SMA plugs and Bulkhead jacks or MMCX plugs on one end of the cable and the UMC plug on the other end
  • R/A plug to R/A plug cable assemblies on .81 mm, 1.13 mm, 1.32 mm and 1.37 mm cables
  • Surface-mount jack receptacles available on tape and reel (2,500 per reel)
  • Excellent cost to performance ratio
  • UMC cables available in a variety of standard off-the-shelf lengths (from 50 mm to 500 mm)
  • In-series UMC adapters available to support testing requirements
  • All cabled plugs and jack receptacles are supplied with gold plated contacts and bodies
Applications
  • Wireless LAN, Mini-PCI, and hand-held RF devices
  • GSM, GPRS and CDMA mobile phones
  • PDA and notebook computers
  • GPS
  • Bluetooth
  • Microwave radio and measurement

UMC Ultra-Miniature Connectors

KépGyártói cikkszámLeírásAvailable QuantityÁr
COAX CBL U.FL TO U.FL 1.9"415-0085-050COAX CBL U.FL TO U.FL 1.9"0 - Immediate$1,088.84Részletek megtekintése
COAX CBL U.FL TO CABLE 9.8"415-0108-250COAX CBL U.FL TO CABLE 9.8"5552 - Immediate$881.76Részletek megtekintése
COAX CBL U.FL TO U.FL 1.9"415-0086-050COAX CBL U.FL TO U.FL 1.9"14182 - Immediate$1,088.84Részletek megtekintése
COAX CBL U.FL TO U.FL 5.9"415-0085-150COAX CBL U.FL TO U.FL 5.9"10258 - Immediate$1,195.72Részletek megtekintése
COAX CBL U.FL TO U.FL 5.9"415-0088-150COAX CBL U.FL TO U.FL 5.9"5636 - Immediate$1,195.72Részletek megtekintése
COAX CBL U.FL TO U.FL 11.8"415-0088-300COAX CBL U.FL TO U.FL 11.8"1734 - Immediate$1,412.82Részletek megtekintése
COAX CBL U.FL TO U.FL 19.6"415-0088-500COAX CBL U.FL TO U.FL 19.6"20898 - Immediate$1,633.26Részletek megtekintése
COAX CBL U.FL TO U.FL 19.6"415-0085-500COAX CBL U.FL TO U.FL 19.6"637 - Immediate$1,633.26Részletek megtekintése
COAX CBL U.FL TO U.FL 3.9"415-0087-100COAX CBL U.FL TO U.FL 3.9"391 - Immediate$1,219.10Részletek megtekintése
COAX CBL U.FL TO U.FL 3.9"415-0086-100COAX CBL U.FL TO U.FL 3.9"333 - Immediate$1,292.58Részletek megtekintése
Published: 2013-07-02