POGO+ Magnetic Spring-Loaded Connectors
EDAC's versatile and reliable connectors provide efficient connectivity for practical design solutions
EDAC's POGO+ magnetic spring-loaded connectors offer innovative solutions that seamlessly integrate the precision of spring-loaded pins with magnetic alignment for advanced connectivity in electronic devices. Engineered to meet the dynamic demands of electronic designs, these versatile and reliable connectors ensure a stable current flow in more challenging environments.
Available in circular and rectangular housings, the devices boast automatic polarization, offering design engineers flexibility for shaping products. The magnets enhance alignment and streamline connection processes. These connectors cater to a range of design preferences with options for multiple contact terminations to accommodate diverse application needs. The rectangular-shaped connectors provide vertical and right-angle orientations while the circular options are available vertically, allowing for seamless integration into various electronic layouts.
These connectors support a current rating of up to 5 A, ensuring a robust power delivery for electronic systems. The inclusion of multiple contact pitches further expands the adaptability of the magnetic spring-loaded connectors and provides options for tailoring to specific application requirements. The magnetic blind-mating feature simplifies installation, enabling quick blind-mating and self-alignment, reducing the complexities in connection processes. This is advantageous for applications requiring frequent connections and disconnections. The high-quality tear-away design prevents damage during unintended disconnections, enhancing the overall durability of these connectors. These devices offer comprehensive solutions that can achieve optimal connectivity, efficiency, and adaptability in electronic designs.
- Reliable performance ensuring a stable current flow
- Precision-machined contacts ensure high quality and a low contact resistance for dependable and efficient electrical connections
- Magnetic blind-mating and alignment eliminate the need for mating hardware, streamlining installation processes
- Ease of use with quick mating and unmating reduces potential complications during installation and maintenance
- Tear-away design minimizes the risk of damage due to unintended disconnections for additional reliability and longevity
- Supports many mating cycles for a longer product lifecycle and reduced maintenance
- Consumer electronics
- Medical devices
- Transportation
- Test and measurement
- Industrial automation
- Telecommunications
- Ruggedized
- Data storage
- Energy
- Internet of Things (IoT)
- Gaming devices
- Audio/video equipment
- Smart lighting systems
- Agriculture and food
POGO+ Magnetic Spring-Loaded Connectors
| Kép | Gyártói cikkszám | Leírás | Csatlakozó típusa | Érintkezők száma | Kivezetési raszter | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 686B02222030B1E | POGO CONTACT MAGNETIC FEMALE CON | kompressziós érintkezős, mágneses | 1 | - | 1022 - Immediate | $1,847.77 | Részletek megtekintése |
![]() | ![]() | 686D02312030D1E | POGO CONTACT MAGNETIC FEMALE CON | kompressziós érintkezős, mágneses | 1 | - | 47 - Immediate | $2,312.02 | Részletek megtekintése |
![]() | ![]() | 686Q02212001C1E | POGO CONTACT MAGNETIC FEMALE CON | Illeszkedő pár | 2 | - | 600 - Immediate | $2,644.07 | Részletek megtekintése |
![]() | ![]() | 686C02222030C1E | POGO CONTACT MAGNETIC FEMALE CON | Dugattyú | 2 | - | 71 - Immediate | $2,450.38 | Részletek megtekintése |
![]() | ![]() | 685Q02212011C1E | POGO CONTACT MAGNETIC MALE CONNE | kompressziós érintkezős, mágneses | 1 | - | 1323 - Immediate | $2,468.82 | Részletek megtekintése |
![]() | ![]() | 685C02212021C1E | POGO CONTACT MAGNETIC MALE CONNE | Dugattyú | 2 | - | 53 - Immediate | $2,554.91 | Részletek megtekintése |
![]() | ![]() | 686E0321250110E | POGO CONTACT MAGNETIC FEMALE CON | Dugattyú | 3 | 0,106" (2,70mm) | 120 - Immediate | $2,803.94 | Részletek megtekintése |
![]() | ![]() | 686J0521250124E | POGO CONTACT MAGNETIC FEMALE CON | Illeszkedő pár | 5 | 0,079" (2,00mm) | 51 - Immediate | $3,710.92 | Részletek megtekintése |
![]() | ![]() | 686L0421350120E | POGO CONTACT MAGNETIC FEMALE CON | Dugattyú | 4 | 0,071" (1,80mm) | 0 - Immediate | $3,117.54 | Részletek megtekintése |
![]() | ![]() | 685E0321350120E | POGO CONTACT MAGNETIC MALE CONNE | Illeszkedő pár | 3 | 0,106" (2,70mm) | 71 - Immediate | $3,341.98 | Részletek megtekintése |
![]() | ![]() | 685L0421250110E | POGO CONTACT MAGNETIC MALE CONNE | Illeszkedő pár | 4 | 0,071" (1,80mm) | 581 - Immediate | $3,772.41 | Részletek megtekintése |
![]() | ![]() | 686B03222011D1E | POGO CONTACT MAGNETIC FEMALE CON | kompressziós érintkezős, mágneses | 1 | - | 68 - Immediate | $4,095.23 | Részletek megtekintése |
![]() | ![]() | 685J0521451110E | POGO CONTACT MAGNETIC MALE CONNE | Dugattyú | 5 | 0,079" (2,00mm) | 38 - Immediate | $4,494.92 | Részletek megtekintése |
![]() | ![]() | 686C0731210123E | POGO CONTACT MAGNETIC FEMALE CON | kompressziós érintkezős, mágneses | 7 | 0,071" (1,80mm) | 51 - Immediate | $4,685.54 | Részletek megtekintése |
![]() | ![]() | 686A03222001D1E | POGO CONTACT MAGNETIC FEMALE CON | Illeszkedő pár | 3 | - | 51 - Immediate | $4,949.95 | Részletek megtekintése |
![]() | ![]() | 685A03222011D1E | POGO CONTACT MAGNETIC MALE CONNE | Dugattyú | 3 | 0,079" (2,00mm) | 62 - Immediate | $4,968.39 | Részletek megtekintése |
![]() | ![]() | 685G0524P50110E | POGO CONTACT MAGNETIC MALE CONNE | kompressziós érintkezős, mágneses | 4 | 0,071" (1,80mm) | 57 - Immediate | $5,066.78 | Részletek megtekintése |
![]() | ![]() | 686G0524250113E | POGO CONTACT MAGNETIC FEMALE CON | kompressziós érintkezős, mágneses | 5 | 0,071" (1,80mm) | 26 - Immediate | $5,066.78 | Részletek megtekintése |
![]() | ![]() | 685B03222001D1E | POGO CONTACT MAGNETIC MALE CONNE | kompressziós érintkezős, mágneses | 3 | 0,079" (2,00mm) | 76 - Immediate | $5,432.64 | Részletek megtekintése |
![]() | ![]() | 685A04222A01E1E | POGO CONTACT MAGNETIC MALE CONNE | kompressziós érintkezős, mágneses | 4 | 0,143" (3,64mm) | 29 - Immediate | $6,348.84 | Részletek megtekintése |