ECS-327ATQ2016MV Compact AEC-Q200 MultiVolt™ Crystal Oscillator

ECS’ 32.768 kHz surface mount crystal oscillator is ideal for low-power, portable, industrial, automotive, and IoT applications

Image of ECS' ECS-327ATQ2016MV Compact AEC-Q200 MultiVolt™ Crystal OscillatorECS’ ECS-327ATQ2016MV 32.768 kHz surface mount oscillator comes in a compact 2.00 mm x 1.60 mm 4-pad ceramic package. The standard part offers a frequency stability of ±50 ppm at the automotive-grade operating temperature of -40°C to +125°C. The MultiVolt functionality allows the ECS-327ATQ2016MV to function on a supply voltage range of 1.62 V to 3.63 V or a static supply of 1.8 V, 2.5 V, 3.3 V. These electronic components are AEC-Q200 qualified and manufactured in an IATF 16949 certified factory.

Features
  • Package: 2.00 mm x 1.60 mm x 0.85 mm, 4-pad footprint
  • Frequency range: 32.768 kHz
  • MultiVolt compatible across 1.62 V to 3.63 V or with 1.8 V, 2.5 V, 3.3 V supply voltage
  • Frequency stability: ±50 ppm
  • Operating temperature: -40°C to +125°C
  • AEC-Q200 qualified
  • IATF 16949 certified production
  • RoHS and REACH compliant
Applications
  • IoT
  • Automotive
  • Industrial
  • Low power
  • Portable devices

ECS-327ATQ2016MV Compact AEC-Q200 MultiVolt™ Crystal Oscillator

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
XTAL OSC XO 32.768 KHZ CMOS SMDECS-327ATQ2016MV-BS-TRXTAL OSC XO 32.768 KHZ CMOS SMD1705 - Immediate$470.40Részletek megtekintése
Published: 2024-03-26