Silicon Carbide (SiC) MOSFETs

Diotec Semiconductor MOSFETs are ideal for many applications including EV chargers and photovoltaic inverters

Image of Diotec Semiconductor Silicon Carbide (SiC) MOSFETsDiotec Semiconductor introduces a silicon carbide (SiC) MOSFET family which features devices with a variety of low RDS(ON) values ranging from 23 mΩ to 59 mΩ. They are encapsulated in either standard TO-247-3L (with three leads) or in the TO-247-4L, offering a fourth Kelvin-source, which allows for faster switching speeds and lower power losses. Within the product family, Diotec offers the DIF120SIC053-AQ, DIW120SIC023-AQ, and DIW120SIC059-AQ, where “-AQ” stands for full AEC-Q101 qualification.

In the context of power electronics where industries seek to enhance energy efficiency, SiC emerges as a promising next-generation technology. It promises superior capabilities that outrank the conventional silicon-based power MOSFETs, including a higher voltage breakdown and significantly reduced energy loss. Addressing the demands of the market, Diotec provides a diverse variety of SiC MOSFETs which cover a comprehensive portfolio for applications in industrial machinery, power conversion systems, photovoltaic inverters, and automotive EV charging.

The implementation of wide band gap technology enables these components to function in a stable manner in high-temperature applications. With a comparatively lower ON-state resistance, SiC MOSFETs generate lower per-cycle switching loss and significantly enhance efficiency while maintaining a higher switching speed in a power conversion system. As a result, SiC MOSFETs emerge as the primary solution for various applications, particularly involving high-voltage switching at higher frequencies, a limitation encountered with silicon-based MOSFETs. Furthermore, the AEC-Q101 qualification solidifies the robustness and high reliability of SIC MOSFET performance, especially within the automotive industry.

Features
  • AEC-Q101 qualified
  • Fast switching technology
  • Low gate charge
  • Fast switching speed
  • Low switching losses
  • Low ON-state resistance for reduced power losses (23 mΩ to 59 mΩ)
  • High breakdown voltage: 1,200 V
  • RoHS, REACH, and conflict minerals compliant
  • Industry-standard case outline TO-247-3L: DIW series
  • Case outline TO-247-4L with Kelvin-source: DIF series
Applications
  • Electric vehicles (EVs)
  • EV chargers
  • Photovoltaic inverters
  • Power factor correction (PFC)
  • Uninterruptible power supplies (UPS)
  • Industrial equipment
  • Renewable energy

Silicon Carbide (SiC) MOSFETs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SICFET N-CH 1200V 65A TO-247-4DIF120SIC053-AQSICFET N-CH 1200V 65A TO-247-4433 - Immediate$10,284.63Részletek megtekintése
SICFET N-CH 1200V 125A TO-247-3DIW120SIC023-AQSICFET N-CH 1200V 125A TO-247-3545 - Immediate$28,467.14Részletek megtekintése
SICFET N-CH 1200V 65A TO-247-3DIW120SIC059-AQSICFET N-CH 1200V 65A TO-247-3430 - Immediate$10,284.63Részletek megtekintése
SICFET N-CH 650V 150A TO-247-4DIF065SIC020SICFET N-CH 650V 150A TO-247-4560 - Immediate$10,720.52Részletek megtekintése
SICFET N-CH 650V 105A TO-247-4DIF065SIC030SICFET N-CH 650V 105A TO-247-4600 - Immediate$7,312.63Részletek megtekintése
SICFET N-CH 1200V 120A TO-247-4DIF120SIC022SICFET N-CH 1200V 120A TO-247-4150 - Immediate$9,476.85Részletek megtekintése
SICFET N-CH 1200V 120A TO-247-4DIF120SIC022-AQSICFET N-CH 1200V 120A TO-247-4150 - Immediate$22,023.25Részletek megtekintése
SICFET N-CH 1200V 118A TO-247-4DIF120SIC028SICFET N-CH 1200V 118A TO-247-4150 - Immediate$10,811.97Részletek megtekintése
SICFET N-CH 1200V 65A TO-247-4DIF120SIC053SICFET N-CH 1200V 65A TO-247-4147 - Immediate$3,630.41Részletek megtekintése
SICFET N-CH 1700V 67A TO-247-4DIF170SIC049SICFET N-CH 1700V 67A TO-247-4146 - Immediate$7,510.76Részletek megtekintése
SICFET N-CH 650V 150A TO-247-3DIW065SIC015SICFET N-CH 650V 150A TO-247-3142 - Immediate$10,766.24Részletek megtekintése
SICFET N-CH 650V 60A TO-247-3DIW065SIC049SICFET N-CH 650V 60A TO-247-3148 - Immediate$4,910.65Részletek megtekintése
SICFET N-CH 650V 36A TO-247-3DIW065SIC080SICFET N-CH 650V 36A TO-247-3150 - Immediate$3,185.37Részletek megtekintése
SICFET N-CH 1200V 120A TO-247-3DIW120SIC022-AQSICFET N-CH 1200V 120A TO-247-3150 - Immediate$22,023.25Részletek megtekintése
SICFET N-CH 1200V 118A TO-247-3DIW120SIC028SICFET N-CH 1200V 118A TO-247-3140 - Immediate$10,811.97Részletek megtekintése
SICFET N-CH 1700V 67A TO-247-3DIW170SIC049SICFET N-CH 1700V 67A TO-247-3446 - Immediate$7,461.99Részletek megtekintése
SICFET N-CH 1700V 70A TO-247-3DIW170SIC070SICFET N-CH 1700V 70A TO-247-30 - Immediate$5,471.52Részletek megtekintése
SICFET N-CH 1700V 5A TO-247-3DIW170SIC750SICFET N-CH 1700V 5A TO-247-30 - Immediate$931.10Részletek megtekintése
Updated: 2025-10-22
Published: 2024-09-11