PI6CG3320xx/PI6CG3340xx/PI6CG3380xx PCIe® Clock Generators
Diodes' PI6CG3320xx/PI6CG3340xx/PI6CG3380xx are ideal clock solutions for data centers, servers, storage, and network applications
Diodes Incorporated's PI6CG33xxxx series consists of 2-output, 4-output, 6-output, and 8-output clock generators. The PI6CB33xxxx consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. Both families support HCSL outputs with on-chip termination for driving either 85 Ω or 100 Ω transmission lines. The families use Diodes' proprietary PLL design to achieve jitter as low as 0.15 ps, which is compliant with PCIe Gen 5 specifications. This makes the families ideal clock solutions for data centers, servers, storage, and network applications where the PCIe interface is used.
- Various options in the families number of outputs and different output impedance support
- 2-outputs, 4-outputs, 6-outputs, 8-outputs, and 20-outputs
- 85 Ω and 100 Ω output impedances
- On-chip termination
- No need for external resistors; saves board space and reduces costs
- Very low jitter to support PCIe Gen 4/Gen 5 interfaces
- Timing solution designed for PCIe Gen 4 can be migrated to Gen 5 with no change, reducing time to market
- Programmable slew rate and output amplitude for each output
- Provides flexibility for the ease of board design and optimal performance
- Available in several packages
- 24-TQFN (4 mm x 4 mm)
- 32-TQFN (5 mm x 5 mm)
- 40-TQFN (5 mm x 5 mm)
- 48-TQFN (6 mm x 6 mm)
- 72-TQFN (10 mm x 10 mm)
- Networking systems
- Switches
- Routers
- Storage
- Data centers/servers
PI6CG3320xx/PI6CG3340xx/PI6CG3380xx PCIe® Clock Generators
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | PI6CG33201CZDIEX | IC CLOCK GENERATOR 24TQFN | 8597 - Immediate | $1,282.07 | Részletek megtekintése |
![]() | ![]() | PI6CG33801CZLIEX | IC CLOCK GENERATOR 48TQFN | 0 - Immediate | $1,734.02 | Részletek megtekintése |
![]() | ![]() | PI6CG33202CZDIEX | IC CLOCK GENERATOR 24TQFN | 1134 - Immediate 14000 - Factory Stock | $1,282.07 | Részletek megtekintése |
![]() | ![]() | PI6CG33401CZHIEX | IC CLOCK GENERATOR 32TQFN | 3820 - Immediate | $1,395.82 | Részletek megtekintése |
![]() | ![]() | PI6CG33402ZHIEX | IC CLOCK GENERATOR 32TQFN | 8095 - Immediate | $1,395.82 | Részletek megtekintése |
![]() | ![]() | PI6CG33402CZHIEX | IC CLOCK GENERATOR 32TQFN | 509 - Immediate | $1,395.82 | Részletek megtekintése |
![]() | ![]() | PI6CB33802ZLIEX | IC CLK BUF 1:8 133.33MHZ 48TQFN | 0 - Immediate | $1,395.82 | Részletek megtekintése |