AP613xx Synchronous Buck Converters

Diodes’ AP613xx 3 A converters can operate in either PWM regardless of load or PFM with up to 84% efficiency at 5 mA light load

Image of Diodes' AP613xx Synchronous Buck ConvertersDiodes’ AP61300 and AP61302 3 A synchronous buck converters have a wide input voltage range of 2.4 V to 5.5 V. The devices fully integrate a 70 mΩ high-side power MOSFET and a 50 mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion.

The AP61300/AP61302 can be set to operate in either pulse width modulation (PWM) regardless of load or pulse frequency modulation (PFM) with up to 84% efficiency at 5 mA light load (5 VIN, 1.8 VOUT). These devices are easily used by minimizing the external component count due to their adoption of constant on-time (COT) control to achieve fast transient response, easy loop stabilization, and low output voltage ripple and are available in a SOT563 package.

Features
  • High efficiency at light loads
    • 0.1 µA shutdown current
    • Low 19 µA quiescent current in PFM operation
  • High design flexibility
    • Wide input range from 2.4 V to 5.5 V
    • Wide output voltage range: 0.6 V to VIN
    • Multifunctional EN pin to control PFM and PWM operation modes
    • Built-in PG with Internal 5 MΩ pull-up resistor (AP61302)
  • High robustness
    • Utilizes both high-side and low-side current sense protection
  • Ease of layout design
    • 2.2 MHz switching frequency allows the use of small passive
    • COT control minimizes external component count
  • Available in a SOT563 package
Applications
  • FPGA, DSP, and ASIC supplies
  • Network video cameras
  • Wireless routers
  • Consumer electronics
  • 5 V distributed power bus supplies
  • White goods and small home appliances

AP613xx Synchronous Buck Converters

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC REG BUCK ADJ 3A SOT563AP61302Z6-7IC REG BUCK ADJ 3A SOT5632946 - Immediate$79.94Részletek megtekintése
IC REG BUCK ADJ 3A SOT563AP61300Z6-7IC REG BUCK ADJ 3A SOT5635802 - Immediate
14340000 - Factory Stock
$73.79Részletek megtekintése
Published: 2021-04-23