USB-TEMP/-TC Series USB Temperature Measurement Devices
Digilent's DAQ devices are compatible with thermocouples, RTDs, thermistors, and semiconductor temperature sensors
Digilent's USB-TEMP and USB-TC series consist of three devices that are USB-based and feature up to eight temperature inputs. The USB-TC features eight 24-bit analog inputs for precise thermocouple measurement, two samples per second per channel, and eight digital I/Os. The USB-TEMP features eight 24-bit analog inputs for precise thermocouple measurement, a sample rate of two per second per channel, and eight digital I/Os that support thermocouple, RTD, thermistor, and semiconductor sensor types.
The USB-TEMP-AI also features eight 24-bit analog inputs and a sample rate of two per second per channel. Four channels can be configured to measure various temperature sensors including thermocouples, RTDs, thermistors, and semiconductor sensors. The last four channels can measure voltage and offer input ranges including ±10 V, ±5 V, ±2.5 V, and ±1.25 V. Eight digital I/Os and one counter input are also provided.
Software support includes DAQami, an out-of-the-box application for data logging, visualization, and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, MATLAB®, Linux®, and Python™.
- USB-TC: eight thermocouple inputs
- Types J, K, R, S, T, N, E, and B
- USB-TEMP: eight temperature inputs
- Thermocouples, RTDs, thermistors, and semiconductor sensors
- USB-TEMP-AI: four temperature inputs plus four voltage inputs
- Thermocouples, RTDs, thermistors, and semiconductor sensors
- Voltage input ranges: ±10 V, ±5 V, 0 V to 10 V, and 0 V to 5 V
- Eight DIFF analog inputs
- Resolution: 24-bit
- Sample rate: two samples/sec./ch.
- Eight digital I/Os
- One counter input (USB-TEMP-AI only)
- No external power is required
- Thermocouple measurement
- Temperature measurement
USB-TEMP/-TC Series USB Temperature Measurement Devices
| Kép | Gyártói cikkszám | Leírás | Funkció | Busz csatlakozó | Bemenetek száma és típusa | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 6069-410-020 | DAQ DEVICE MULTIFUNC I/O USB 2.0 | Többfunkciós I/O | USB 2.0 | 8 - analóg (4 - közös földpontú, 4 - differenciális), 8 - digitális | 9 - Immediate | $280,226.00 | Részletek megtekintése |
![]() | ![]() | 6069-410-065 | DAQ DEV ANALOG INP SCREW TERM | Többfunkciós I/O | Csavaros sorkapocs | 8 - analóg (differenciális), 8 - digitális | 91 - Immediate | $210,086.00 | Részletek megtekintése |
![]() | ![]() | 6069-410-021 | DAQ DEVICE ANALOG INPUT USB 2.0 | analóg bemenet | USB 2.0 | 8 - analóg (differenciális), 8 - digitális | 33 - Immediate | $139,946.00 | Részletek megtekintése |