XBC-M5-UT-001 3G (HSPA/GSM) Global Cellular Digi XBee® Modem

Digi features their XKC-M5T-W development kit with FCC and AT&T certified cellular XBC-M5-UT-001 Digi XBee modem with six months of free cellular service

Image of Digi XBC-M5-UT-001, 3G (HSPA/GSM) Global Cellular XBee® ModemDigi's 3G (HSPA/GSM) AT&T certified cellular modem is available in their Digi XBee form factor as well a development kit. The XBC-M5-UT-001 is the Digi XBee that has 3G capability with 2G fallback connectivity for North American and global use. Supported bands include band 19 (800 MHz), band 5 (850 MHz), band 8 (900 MHz), band 2 (1900 MHz), and band 1 (2100 MHz). This modem has RF throughput of up to 921 Kbps and speeds of 7.2 Mpbs (downlink) and 5.76 Mpbs (uplink). The XBC-M5-UT-001 comes with a nano (4FF) sim slot as well as a U.FL connector for antenna connection. This Digi XBee can take a 2.7 to 5.5 voltage input and will use 700 mA at 3.3 V of current in transmit mode and 224 mA at 3.3 V in receive mode.

The XBC-M5-UT-001 is both FCC and AT &T certified and is perfect for today's Internet of Things (IoT) world. With a certified module, it allows the designer to go from concept, to prototype to finished product in less time and using less money. With Digi XBee devices can be configured locally with Digi’s free XCTU software or remotely with Digi Remote Manager®.

The XKC-M5T-W is the development kit that comes complete with one Digi XBee cellular 3G modem, one Digi XBee development board, antenna, power supply and one SIM card with six months of free cellular service (5 MB/month). Digi’s XBee 3G cellular is ideal for machine-to-machine (M2M) and business-to-business (B2B) applications.

Digi Remote Manager

Digi IoT Device Securtiy NXP WP

Digi XBee RF Features Chart

Five Reasons to consider Digi XBee Cellular

Features
  • Protocol: HSPA, GSM
  • Frequency: 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, and 2.1 GHz
  • Data rate: 7.2 Mbps downlink, 5.76 Mpbs uplink
  • Power output: 24 dBm
  • Serial interface: SPI, UART
  • Antenna connector: U.FL
  • Voltage supply: 2.7 V to 5.5 V
  • Temperature operating range: -40°C to +85°C
  • Package/case: Digi XBee
  • FCC certified
  • AT&T certified
  • SIM card: Nano size
  • Kit comes with prepaid SIM card
Applications
  • Machine-to-machine (M2M)
  • Business-to-business (B2B)
  • Automation
  • Smart cities

Digi XBee Modem

KépGyártói cikkszámLeírásAdatátviteli sebességKimeneti teljesítményÉrzékenységAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD CELL U.FL THXBC-M5-UT-001RF TXRX MOD CELL U.FL TH7,2Mbps24dBm-914 - Immediate$32,128.53Részletek megtekintése

Development Kit

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DIGI XBEE CELLULAR 3G GLOBAL DEVXKC-M5T-WDIGI XBEE CELLULAR 3G GLOBAL DEV0 - Immediate$61,182.55Részletek megtekintése
Published: 2017-08-10