81705 Series Static Shield Metal-In Bag

Desco's 81705 series static shield metal-in bags are lead-free and RoHS-compliant

Image of Desco's 81705 Series Static Shield Metal-In BagDesco introduces the 81705 series MIL-PRF-81705E Type III, Class 2 static shield metal-in bag. These static shielding bags meet the ANSI / ESD S20.20 and ANSI / ESD S541 requirements for ESD shielding packaging.

Features
  • MIL-PRF-81705E Type III, Class 2 qualified film laminate (0.0028 in.)
    • Listed on the qualified products list (QPL) defense standardization program for electrostatic discharge (ESD) protective materials
  • Material identification printed between polyester and aluminum shielding layer
    • Prevents markings from rubbing or sloughing off
  • Dissipative outer surfaces Rtt < 1 x 1012 Ω per MIL-PRF-81705E method 4.6.8
    • Allows bag to be used throughout an ESD protected area and grounded when placed on a grounded surface or handled by a grounded operator
  • Converted per MIL-DTL-117H
    • Constructed and marked per requirements for heat-sealable bags used in military preservation
  • < 10 nJ energy limit test per MIL-PRF-81705E method 4.6.9
    • Meets requirements for ESD shielding packaging inside and outside an ESD protected area (EPA)
  • Dissipative inner surface Rtt ≥ 1 x 105 to < 1 x 1012 Ω per ANSI / ESD STM11.11
    • Allows bag to be used with ESD susceptible items
  • Lead-free and RoHS-compliant
  • Made in the United States of America

81705 Series Static Shield Metal-In Bag

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
BAG STATIC SHIELD MTL IN 3"X5"12910BAG STATIC SHIELD MTL IN 3"X5"0 - Immediate$36.89Részletek megtekintése
BAG STATIC SHIELD MTL IN 4"X8"12911BAG STATIC SHIELD MTL IN 4"X8"51 - Immediate$52.27Részletek megtekintése
BAG STATIC SHIELD MTL IN 5"X8"12912BAG STATIC SHIELD MTL IN 5"X8"483 - Immediate$64.56Részletek megtekintése
BAG STATIC SHIELD MTL IN 6"X8"12913BAG STATIC SHIELD MTL IN 6"X8"331 - Immediate$64.56Részletek megtekintése
BAG STATIC SHIELD MTL IN 3"X5"12927BAG STATIC SHIELD MTL IN 3"X5"2623 - Immediate$64.56Részletek megtekintése
BAG STATIC SHIELD MTL IN 4"X6"12928BAG STATIC SHIELD MTL IN 4"X6"1100 - Immediate$76.86Részletek megtekintése
BAG STATIC SHIELD MTL IN 8"X8"12914BAG STATIC SHIELD MTL IN 8"X8"248 - Immediate$83.01Részletek megtekintése
BAG STATIC SHIELD MTL IN 8"X10"12915BAG STATIC SHIELD MTL IN 8"X10"452 - Immediate$110.68Részletek megtekintése
BAG STATIC SHIELD MTL IN 8"X12"12916BAG STATIC SHIELD MTL IN 8"X12"200 - Immediate$153.73Részletek megtekintése
BAG STATIC SHIELD MTL IN 9"X12"12917BAG STATIC SHIELD MTL IN 9"X12"175 - Immediate$129.13Részletek megtekintése
BAG STATIC SHIELD MTL IN 10"X12"12918BAG STATIC SHIELD MTL IN 10"X12"293 - Immediate$147.58Részletek megtekintése
BAG STATIC SHIELD MTL IN 8"X10"12929BAG STATIC SHIELD MTL IN 8"X10"890 - Immediate$172.17Részletek megtekintése
BAG STATIC SHIELD MTL IN 12"X12"12919BAG STATIC SHIELD MTL IN 12"X12"70 - Immediate$199.84Részletek megtekintése
BAG STATIC SHIELD MTL IN 12"X16"12920BAG STATIC SHIELD MTL IN 12"X16"50 - Immediate$205.99Részletek megtekintése
BAG STATIC SHIELD MTL IN 12"X18"12921BAG STATIC SHIELD MTL IN 12"X18"400 - Immediate$242.89Részletek megtekintése
BAG STATIC SHIELD MTL IN 15"X18"12922BAG STATIC SHIELD MTL IN 15"X18"265 - Immediate$313.60Részletek megtekintése
BAG STATIC SHIELD MTL IN 18"X20"12924BAG STATIC SHIELD MTL IN 18"X20"100 - Immediate$335.12Részletek megtekintése
BAG STATIC SHIELD MTL IN 16"X24"12923BAG STATIC SHIELD MTL IN 16"X24"608 - Immediate$418.13Részletek megtekintése
BAG STATIC SHIELD MTL IN 18"X24"12925BAG STATIC SHIELD MTL IN 18"X24"385 - Immediate$448.88Részletek megtekintése
BAG STATIC SHIELD MTL IN 24"X30"12926BAG STATIC SHIELD MTL IN 24"X30"210 - Immediate$707.14Részletek megtekintése
Published: 2017-05-22