DL Series Current Transducers

Danisense’s current transducers provide high power, large aperture, and ultra-stable, high-precision, isolated AC and DC measurement

Image of Danisense DL Series Current TransducersDanisense's DL series current transducers feature fluxgate for large current applications up to 3,000 A. Thanks to its unique balanced-core zero flux technology, this series provides ultra-stable, high-precision (ppm class) fluxgate technology for non-intrusive, isolated DC and AC measurements.

Features
  • High accurate linearity (up to 1 ppm) and low offset (up to 6 ppm)
  • Current output and voltage outputs (10 V or 1 V)
  • Aperture 68 mm for large cables and bus bars
  • Green diode for normal operation indication
  • Industry-standard DSUB 9-pin connection for current output and BNC connector for voltage outputs
  • Full aluminum body for superior EMI shielding and extended operating temperature range
Applications
  • Power measurement and power analysis
  • High power test bench for EV and electric trucks
  • Stable power supplies
  • MPS for particles accelerators
  • Test bench for windmills
  • Battery testing and evaluation systems
  • Current calibration purposes

DL Series Current Transducers

KépGyártói cikkszámLeírásPontosságÜzemi hőmérsékletAvailable QuantityÁrRészletek megtekintése
CURRENT SEN FLUX GATE/CL 2000ADL2000IDCURRENT SEN FLUX GATE/CL 2000A--40°C ~ 65°C2 - Immediate$1,427,081.44Részletek megtekintése
CURRENT SEN FLUX GATE/CL 2000ADL2000UB-10VCURRENT SEN FLUX GATE/CL 2000A--40°C ~ 65°C0 - Immediate$1,631,028.40Részletek megtekintése
Published: 2022-05-06