HyperRAM™ 2.0 Self-Refresh DRAM

Infineon's DRAM is available in a small 24-ball BGA package

Image of Infineon HyperRAM™ 2.0 Self-Refresh DRAMInfineon's HyperRAM 2.0 is a high-speed, low pin-count, self-refresh dynamic RAM (DRAM) family to enhance the performance of embedded systems. Featuring HyperBus and Octal SPI interfaces that draw upon the legacy features of both parallel and serial interface memories, HyperRAM 2.0 combines high performance and low power with a small footprint and an extended operating temperature range of -40°C to +105°C. It comes in a small 6 mm x 8 mm 24-ball BGA package making it an ideal expansion memory solution for controllers with limited on-board RAM such as automotive instrument clusters, industrial HMI, industrial machine vision, and display systems for consumer electronics.

Features
  • Offers JEDEC expanded SPI (xSPI) standard compliant HyperBus and Octal interfaces that are supported by a wide ecosystem of host controllers and memories
  • Offers bandwidth of up to 400 MBps (3,200 Mbps)
  • 64-Mbit and 128-Mbit density options
  • Operating voltage range:
    • 1.7 V to 2.0 V
    • 2.7 V to 3.6 V
  • Operating temperature ranges:
    • Industrial: -40°C to +85°C
    • Industrial plus: -40°C to +105°C
    • Automotive Grade 2: -40°C to +105°C
    • Automotive Grade 3: -40°C to +85°C
  • AEC-Q100 qualified parts
  • Offers a low active current
  • Provides hybrid sleep mode, deep power-down mode and partial memory array refresh features to minimize to power consumption
Applications
  • Automotive instrument clusters
  • Industrial HMI
  • Industrial machine vision
  • Display systems for consumer electronics

Resources

Automotive Instrument Cluster - Click to enlarge
    Image of Infineon HyperRAM™ 2.0 Self-Refresh DRAM 
Consumer and Industrial HMI - Click to enlarge
    Image of Infineon HyperRAM™ 2.0 Self-Refresh DRAM 

HyperRAM 2.0 ICs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
IC PSRAM 64MBIT HYPERBUS 24FBGAS27KS0642GABHI020IC PSRAM 64MBIT HYPERBUS 24FBGA4024 - Immediate$1,434.90Részletek megtekintése
IC PSRAM 64MBIT HYPERBUS 24FBGAS27KS0642GABHV020IC PSRAM 64MBIT HYPERBUS 24FBGA56 - Immediate$1,486.15Részletek megtekintése
IC PSRAM 64MBIT HYPERBUS 24FBGAS27KS0642GABHI030IC PSRAM 64MBIT HYPERBUS 24FBGA338 - Immediate$1,434.90Részletek megtekintése
Published: 2020-04-09