CVS Series Enclosed PCB Mount Speakers

Featuring Mylar cones for increased durability and pin type terminals for direct integration into a circuit board design from Same Sky

Image of Same Sky' CVS Series Same Sky's CVS Series is an addition to the current family of enclosed pcb mount speakers, as part of their expansive components product line. The CVS series is housed in a protective plastic case with diameters ranging from 15 mm to 31.8 mm. This series features Mylar cones for increased durability and pin type terminals for direct integration into a circuit board design. Sound pressure levels range from 73 db up to 85 dB at 1 meter. Input power required to drive the speakers remains low, ranging from 0.1 W to 0.5 W. All speakers are RoHS compliant.

Features
  • Sound pressure levels 73 db - 85 dB at 1 M
  • Pin type terminals
  • Mylar cones
  • RoHS compliant

Resources

CVS Series

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SPEAKER 8OHM 300MW TOP PORT 73DBCVS-1508SPEAKER 8OHM 300MW TOP PORT 73DB2772 - Immediate$1,214.43Részletek megtekintése
SPEAKER 8OHM 100MW TOP PORT 77DBCVS-2308SPEAKER 8OHM 100MW TOP PORT 77DB1210 - Immediate$1,229.80Részletek megtekintése
SPEAKER 8OHM 200MW TOP PORT 74DBCVS-1708SPEAKER 8OHM 200MW TOP PORT 74DB1565 - Immediate$1,235.95Részletek megtekintése
SPEAKER 8OHM 100MW TOP PORT 85DBCVS-3108SPEAKER 8OHM 100MW TOP PORT 85DB0 - Immediate$1,269.77Részletek megtekintése
Published: 2012-06-29