HS Series

Crydom and DigiKey offer panel mount heat sinks and accessories

Image of Crydom's HS SeriesDesigned with state of the art thermal analysis software tools, the Crydom HS series includes heat sinks accepting 1, 2, or 3 industry standard, single, dual, or 3-phase solid state relays (SSRs). These panel mounting models are available with thermal impedance ratings from 5.0 to 0.5°C/W. Combining proven solid state relays with the new HS series heat sinks allows Crydom to offer a variety of standard and adapted ready-to-use solid state relay/heat sink assemblies. Ratings from 10 to 82.5 A are available at either 280 or 600 VAC. Standard features include 3 to 32 VDC input control voltage, zero voltage turn on, and output RC snubber networks. Single, dual, and 3-phase SSR assemblies are suitable for controlling most heating, motion, or lighting loads.

Additional features of the HS series include RoHS compliance, UL/CSA/TUV, or VDE approved CE compliant SSRs, accessories including clear plastic touch safe SSR covers for single and 3-phase SSRs, thermal interface pads for single and 3-phase SSR packages, and SSR hardware mounting kits.

Features
  • Thermal impedance ratings from 5.0 to 0.5°C/W
  • Panel mounting
  • Models accepting 1, 2, or 3 SSRs
  • SSR/Heat sink assemblies are ready-to-use
  • Output current ratings from 10 to 82.5 A at 40°C
Applications
  • Medical equipment
  • Transportation (rail, back-up power)
  • Industrial automation
  • Process control
  • Machine tools
  • Semiconductor equipment
  • HVAC (heating, ventilation, and air conditioning)
  • Food processing
  • Compressors
  • Elevators and rolling shutters
  • Plastics industry
  • Material handling and packaging
  • Oil services
  • Paper and printing
  • Lighting

HS Series

KépGyártói cikkszámLeírásAvailable QuantityÁr
HEATSINK SSR 5.0DEG C/W DIN MNTHS501DRHEATSINK SSR 5.0DEG C/W DIN MNT306 - Immediate$7,308.09Részletek megtekintése
HEATSINK SSR 2.5DEG C/W PNL MNTHS251HEATSINK SSR 2.5DEG C/W PNL MNT137 - Immediate$7,852.27Részletek megtekintése
HEATSINK SSR 0.7DEG C/W PNL MNTHS072HEATSINK SSR 0.7DEG C/W PNL MNT298 - Immediate$19,858.20Részletek megtekintése
HEATSINK SSR 2.0DEG C/W DIN MNTHS202DRHEATSINK SSR 2.0DEG C/W DIN MNT68 - Immediate$19,858.20Részletek megtekintése
HEATSINK SSR 1.7DEG C/W PNL MNTHS172HEATSINK SSR 1.7DEG C/W PNL MNT103 - Immediate$9,927.56Részletek megtekintése
SSR RELAY SPST-NO 25A 24-280VHS151DR-84137010SSR RELAY SPST-NO 25A 24-280V7 - Immediate$45,843.87Részletek megtekintése
HEATSINK SSR 1.0DEG C/W DIN MNTHS103DRHEATSINK SSR 1.0DEG C/W DIN MNT2 - Immediate$48,939.89Részletek megtekintése
HEATSINK SSR 2.0DEG C/W PNL MNTHS202HEATSINK SSR 2.0DEG C/W PNL MNT94 - Immediate$14,634.62Részletek megtekintése
HEATSINK SSR 1.5DEG C/W DIN MNTHS151DRHEATSINK SSR 1.5DEG C/W DIN MNT6 - Immediate$18,290.20Részletek megtekintése
PM HEAT SINK 0.35C/W 1 2 OR 3 SSHS033PM HEAT SINK 0.35C/W 1 2 OR 3 SS4 - Immediate$68,653.59Részletek megtekintése
PM HEAT SINK 0.25C/W 1 2 OR 3 SSHS023PM HEAT SINK 0.25C/W 1 2 OR 3 SS9 - Immediate$84,791.64Részletek megtekintése
HEATSINK SSR 1.5DEG C/W PNL MNTHS151HEATSINK SSR 1.5DEG C/W PNL MNT10 - Immediate$15,163.43Részletek megtekintése
HEATSINK SSR 1.2DEG C/W PNL MNTHS122HEATSINK SSR 1.2DEG C/W PNL MNT5 - Immediate$18,812.87Részletek megtekintése
SSR RELAY SPST-NO 10A 24-280VHS501DR-D2425SSR RELAY SPST-NO 10A 24-280V4 - Immediate$29,997.90Részletek megtekintése
SSR RELAY SPST-NO 35A 24-280VHS201DR-CC2425W3USSR RELAY SPST-NO 35A 24-280V10 - Immediate$59,565.36Részletek megtekintése
SSR RELAY SPST-NO 82.5A 48-530VHS053-D53TP50DSSR RELAY SPST-NO 82.5A 48-530V10 - Immediate$147,413.05Részletek megtekintése
Published: 2009-09-29