XLamp® XP-L and XP-P LEDs

Cree LED XLamp XP LEDs are excellent choices in the high-power LED lighting class

Image of Cree LED XLamp® XP-L and XP-P LEDsSince the 2008 XLamp XP-E White LEDs launch, the Cree LED XLamp XP series has excelled in the high-power LED lighting class. Offering unparalleled optical control, efficiency, and reliability, these LEDs come in a wide variety of colors and performance options. XLamp XP LEDs provide superior output and efficacy, making them ideal for a diverse range of lighting applications, including outdoor, architectural, transportation, portable, and horticultural lighting.

XP-L White - XLamp XP-L LEDs are the highest performing in the Cree LED single-die LED platform; they are available in high density (HD) and high intensity (HI) versions. The XLamp XP-L HI LED is designed to maximize candela through secondary optics and produces 120% more candela than the XP-L HD LED using the same optic.

XP-L Color - XLamp XP-L Color LEDs are multi-color RGBW LEDs that deliver high lumen output and superior color mixing in a compact 3.45 mm x 3.45 mm package. With minimal spacing between LED dies, these LEDs create a small optical source, enabling excellent optical control and efficient color blending. Optimized for high-performance RGBW lighting applications, the XP-L Color LEDs are ideal for color-changing, stage, architectural and entertainment lighting.

XP-L2 White - The XLamp XP-L2 LED enhances lumen density, voltage characteristics, and reliability compared to the XP-L LED, all within the same compact 3.45 mm x 3.45 mm package. This excellent performance allows lighting manufacturers to create differentiated solutions at lower system costs, which is ideal for roadway, outdoor area, spot, and high-bay lighting applications.

XP-P White - XLamp XP-P LEDs deliver breakthrough levels of intensity and optical control in the familiar XP footprint. Capable of producing up to 700 lumens at maximum current from a compact light-emitting surface (LES), the XP-P enables tighter beam angles and extended throw distances, outperforming previous XLamp LEDs. Optimized for applications requiring extreme intensity, such as aftermarket automotive, professional portable, architectural, and entertainment lighting, the XP-P LED offers high performance and reliability standards.

Features
  • 3.45 mm x 3.45 mm footprint
  • Single LED die per package for best optical control
  • 3-pad PCB layout with electrically isolated thermal pad
  • Excellent ecosystem of optics and system solutions available
Applications
  • Indoor lighting
  • Architectural
  • Horticulture
  • Transportation
  • Portable

XP-L White

KépGyártói cikkszámLeírásCCT (K)Available QuantityÁrRészletek megtekintése
LED XLAMP COOL WHITE 6200K 2SMDXPLAWT-00-0000-0000V5051LED XLAMP COOL WHITE 6200K 2SMD6200K2660 - Immediate$1,128.92Részletek megtekintése
LED XLAMP COOL WHITE 6200K SMDXPLAWT-H0-0000-0000V2051LED XLAMP COOL WHITE 6200K SMD6200K439 - Immediate$2,444.88Részletek megtekintése
LED XLAMP COOL WHITE 5700K SMDXPLBWT-00-0000-000BV50E2LED XLAMP COOL WHITE 5700K SMD5700K938 - Immediate$1,015.36Részletek megtekintése
LED XLAMP COOL WHITE 5000K SMDXPLBWT-00-0000-000BV50E3LED XLAMP COOL WHITE 5000K SMD5000K913 - Immediate$1,015.36Részletek megtekintése
LED XLAMP COOL WHITE 5700K 2SMDXPLAWT-00-0000-0000V50E2LED XLAMP COOL WHITE 5700K 2SMD5700K6380 - Immediate$1,142.28Részletek megtekintése

XP-L Color

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
XLAMPXPLDCL-00-0000-0000HC6AAAE2XLAMP496 - Immediate$1,643.28Részletek megtekintése
XLAMPXPLDCL-00-0000-0000HC6AAAE7XLAMP456 - Immediate$1,643.28Részletek megtekintése
XLAMPXPLDCL-00-0000-0000HC6AAAE5XLAMP287 - Immediate$1,643.28Részletek megtekintése
XLAMPXPLDCL-H0-0000-0000HA3AAAE2XLAMP654 - Immediate$1,843.68Részletek megtekintése
XLAMPXPLDCL-H0-0000-0000HA3AAAE5XLAMP420 - Immediate$1,843.68Részletek megtekintése
XLAMPXPLDCL-H0-0000-0000HA2AAAE7XLAMP494 - Immediate$1,843.68Részletek megtekintése
XLAMPXPLAPR-LS-0000-00H01XLAMP660 - Immediate$1,042.08Részletek megtekintése

XP-L2 White

KépGyártói cikkszámLeírásSzínCCT (K)Fényáram 85°C-on, üzemi áramonAvailable QuantityÁrRészletek megtekintése
LED XLAMP COOL WHITE 5700K SMDXPLBWT-00-0000-000BV50E2LED XLAMP COOL WHITE 5700K SMDfehér, hideg5700K470lm (460lm ~ 480lm)938 - Immediate$1,015.36Részletek megtekintése
LED XLAMP COOL WHITE 5000K SMDXPLBWT-00-0000-000BV50E3LED XLAMP COOL WHITE 5000K SMDfehér, hideg5000K470lm (460lm ~ 480lm)913 - Immediate$1,015.36Részletek megtekintése
LED XLAMP NEUT WHITE 4000K SMDXPLBWT-00-0000-000BV540ELED XLAMP NEUT WHITE 4000K SMDfehér, Természetes4000K 5 lépéses MacAdam-ellipszis470lm (460lm ~ 480lm)797 - Immediate$1,048.76Részletek megtekintése
LED XLAMP NEUT WHITE 4000K SMDXPLBWT-00-0000-000BV50E5LED XLAMP NEUT WHITE 4000K SMDfehér, Természetes4000K470lm (460lm ~ 480lm)492 - Immediate$1,088.84Részletek megtekintése
LED XLAMP WARM WHITE 3000K SMDXPLBWT-00-0000-000HV20E7LED XLAMP WARM WHITE 3000K SMDfehér, Meleg3000K410lm (400lm ~ 420lm)176 - Immediate$1,255.84Részletek megtekintése

XP-P White

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
LED XLAMP WARM WHT 3000K 1414XPPAWT-H0-0000-000BU30E7LED XLAMP WARM WHT 3000K 141482 - Immediate$1,242.48Részletek megtekintése
LED XLAMP WHITEXPGDWT-N1-0000-00XPPLED XLAMP WHITE1897 - Immediate$614.56Részletek megtekintése
LED XLAMP COOL WHITE 5700K 1414XPPAWT-H0-0000-0000U50CWLED XLAMP COOL WHITE 5700K 1414897 - Immediate$1,122.24Részletek megtekintése
LED XLAMP NEUTRAL WHT 4000K 1414XPPAWT-H0-0000-000HU20E5LED XLAMP NEUTRAL WHT 4000K 141475 - Immediate$1,162.32Részletek megtekintése
LED XLAMP COOL WHITE 5000K 1414XPPAWT-H0-0000-0000U50E3LED XLAMP COOL WHITE 5000K 141458 - Immediate$1,202.40Részletek megtekintése
Published: 2025-03-07