CW25-TIM GPS Receiver and Oscillator Module

Connor-Winfield GPS receivers and oscillator modules are ideal for use in wireless systems

Image of Connor-Winfield CW25-TIM GPS Receiver and Oscillator ModuleConnor-Winfield CW25-TIM is a GPS receiver and GPS-disciplined oscillator module combined. Designed specifically for time and frequency synchronization applications. This module incorporates a GPS receiver and a digital PLL circuit for disciplining the 1 PPS signal derived from the receiver’s GPS solution. Autonomous phase calibration capability offsets sawtooth error, eliminating hanging bridge conditions.

In addition to generating a phase-aligned 1 PPS output, the module generates one additional clock signal phase aligned to the 1 PPS signal. This additional LVCMOS output is digitally synthesized to any frequency between 150 Hz and 80 MHz.

An on-board TCXO provides the system’s primary clock for holdover performance. The module supports an optional external 1 PPS input as well as an optional external 10 MHz clock input that can be used for improving holdover performance. This product can be used to generate a high-stability frequency reference for use in wireless systems, software-defined radio systems, time stamping, IEEE 1588v2, and applications employing a 1 PPS frequency source for high-precision, long-term time and frequency generation.

Features
  • On-board GPS receiver with optional 1 PPS reference input
  • 1 PPS phase-aligned output
  • Programmable frequency output from 150 Hz to 80 MHz
  • Locked, freq. aligned, holdover indication
  • Automatic entry into holdover
 
  • 3.3 VDC supply voltage
  • -20°C to +70°C operating temperature range
  • Optional external 10 MHz input option, e.g., OCXO, DOCXO, or Rb oscillator for improved holdover
  • OEM SM footprint: 25 mm x 27 mm
  • RoHS compliant

CW25-TIM GPS Receiver and Oscillator Module

KépGyártói cikkszámLeírásPLLRendeltetésAvailable QuantityÁrRészletek megtekintése
IC GPS BASED TIMING MOD (TCXO)CW25-TIMIC GPS BASED TIMING MOD (TCXO)IgenGPS32 - Immediate$52,761.49Részletek megtekintése
Published: 2025-02-20