CMX655D Ultra-Low Power Voice Codec
CML Micro’s codec is ideal for ultra-low power consumption applications such as battery-powered devices
CML Micro’s CMX655D ultra-low power voice codec is designed for digital voice and sensor applications that require the ultra-low power consumption such as battery-powered and small form-factor devices.
Traditionally, voice codes have interfaced to electret microphones and speakers providing A to D and D to A functions using precision oversampling data converters. Advances in microphone design using MEMS techniques are changing this, along with higher efficiency speaker driver architectures such as Class D topologies. These advances enable significant reductions in power consumption which are needed to address applications such as voice control that require always-on operation. Such applications are often battery-powered, driving the need for ultra-low power consumption.
The CMX655D addresses these needs by offering ultra-low power and small size. The device interfaces via standard serial buses that are found on many microcontrollers, DSPs, and low-cost single-chip radio transceivers.
- Digital microphone MEMS support
- High-efficiency Class D speaker driver
- Ultra-low power consumption
- 16-bit audio data
- Supports conventional telephony and HD voice: 300 Hz to 3.4 kHz and 50 Hz to 7 kHz bandwidths
- Supports audio bandwidths up to 21 kHz
- Supports 8 KSPS, 16 KSPS, 32 KSPS, and 48 KSPS sample rates
- Flexible serial audio interface
- SPI™/TWI control interface
- Small 24-lead VQFN package
- 1.8 V to 3.6 V supply
- Security alarm panels
- Glass-break detection
- Intercom and access systems
- Mobile radio and accessories
- Wired telephony
- Voice controlled equipment
CMX655D Ultra-Low Power Voice Codec
| Kép | Gyártói cikkszám | Leírás | Felbontás (bitek) | AD/DA átalakítók száma | Szigma-delta | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CMX655DQ6-TR1K | IC VOICE CODEC 16BIT 24VQFN | 16b | - | No | 8380 - Immediate | $831.66 | Részletek megtekintése |
Evaluation Kit / Interface Board
| Kép | Gyártói cikkszám | Leírás | Funkció | Beágyazott | Elsődleges jellemzők | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EV6550D | EVAL BOARD FOR CMX655 | CODEC | - | - | 8 - Immediate | $64,495.40 | Részletek megtekintése |
![]() | ![]() | PE0003 | EVAL BOARD FOR LPC4330 | C-BUS | Igen, MCU, 32bit | - | 13 - Immediate | $56,332.44 | Részletek megtekintése |