ACNU-250L 1 MBd Optocoupler in 11 mm SSO8 Package

Broadcom Semiconductor's ACNU-250L offers high voltage protection and signal isolation in tight spaces

Image of Broadcom Semiconductor's ACNU-250L 1 MBd Optocoupler Device Broadcom Semiconductor's ACNU-250L is a single-channel 1 MBd optocoupler device in an 11 mm stretched SO8 footprint. The device is equipped with an insulating layer between the light-emitting diode and an integrated photon detector to provide electrical insulation between the input and output. Having separate connections for the photodiode bias and output transistor collector reduces the base-collector capacitance and enhances the data speed up to a hundred times compared to a conventional photo-transistor coupler.

ACNU-250L is suitable for isolated communication logic interface and control in high-voltage power systems, space-constrained industrial applications, renewable inverters, and medical equipment. This package platform features wide 11 mm creepage and 10.5 mm clearance, high insulation voltage of VIORM = 1414 VPEAK, and a compact footprint, which is is an upgrade and 40% smaller to the popular HCNW/ACNW in 400 mil DIP-8 package.

Features
  • TTL compatible
  • Open-collector output
  • Guaranteed AC and DC performance over wide temperature: -40°C to +105°C
  • Wide operating VCC range: 3 V to 24 V
  • 11 mm creepage and 10.5 mm clearance in stretched SO8 package
  • Internal clearance (DTI): 0.5 mm
  • High speed: 1 Mb/s
  • 40 kV/μs minimum common-mode rejection (CMR) at VCM = 1500 V
  • Safety and regulatory approvals
    • UL 1577 recognized: 5000 VRMS for 1 minute
    • CSA approved
    • IEC/EN 60747-5-5 approved for reinforced insulation: VIORM = 1414 VPEAK
Applications
  • Communication interfaces
  • Feedback elements in switching power supplies
  • Digital isolation for A/D, D/A conversions
  • High voltage power systems (i.e., 600 VAC drives)
  • Renewable energy inverters (i.e., 1 kVDC solar inverters)
  • Medical imaging and patient monitoring

ACNU-250L 1 MBd Optocoupler Device

KépGyártói cikkszámLeírásCsatolási tényező (max.)Bekapcsolási / kikapcsolási idő (tip.)Felfutási / lefutási idő (tip.)Available QuantityÁrRészletek megtekintése
OPTOISO 5KV TRANS 8-SO STRETCHEDACNU-250L-000EOPTOISO 5KV TRANS 8-SO STRETCHED53% / 12mA700ns, 400ns-1724 - Immediate$1,432.65Részletek megtekintése
Published: 2020-02-12