Silicon Carbide (SiC) Schottky Barrier Diodes (SBDs) – BSD Series

Bourns’ expands SiC Schottky barrier diodes for high frequency and high current applications provide excellent thermal performance

Image of Bourns' Silicon Carbide (SiC) Schottky Barrier Diodes (SBDs) – BSD Series Bourns' expands their portfolio of BSD series SiC SBDs that are designed for high frequency and high current applications requiring increased peak forward surge capability, low forward voltage drop, reduced thermal resistance, and low power loss. These advanced wide band gap components are ideal power conversion solutions to help increase reliability, switching performance, and efficiency in applications such as DC-DC and AC-DC converters, switched-mode power supplies (SMPS), photovoltaic inverters, motor drives, and other rectification designs.

In addition to offering 650 V to 1200 V voltage operation with currents in the 5 A to 10 A range, the BSD models feature no reverse recovery current to reduce EMI, enabling these SiC SBDs to significantly lower energy losses, further increasing efficiency. Providing excellent thermal performance and high power density along with various forward voltage, current, and package options that include TO220-2, TO247-2, TO247-3, TO252, TO263, and DFN8x8, the six BSD models give designers the higher power density necessary to match their application specifications while helping them develop smaller, state-of-the-art power electronics.

Features
  • Low power loss, high efficiency
  • Low reverse leakage current
  • High peak forward surge current capability (IFSM)
  • Reduced EMI
  • No reverse recovery current
  • Reduced heat dissipation
  • Low forward voltage (VF)
  • Maximum operating temperature junction range (TJ) up to +175°C
  • Epoxy potting compound is flame retardant to the UL 94V-0 standard
Applications
  • SMPS
  • Power factor correction (PFC)
  • Photovoltaic inverters
  • DC-DC, AC-DC converters
  • Telecommunications
  • Motor drives

Specifications (Click to Enlarge)

Image of Bourns' BSD Series Selection Guide

Updated: 2023-11-07

Silicon Carbide (SiC) Schottky Barrier Diodes (SBDs) – BSD Series

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DIODE SIL CARBIDE 650V 6A TO252BSDD06G65E2DIODE SIL CARBIDE 650V 6A TO2524951 - Immediate$937.72Részletek megtekintése
DIODE SIL CARB 1200V 10A TO220BSDH10G120E2DIODE SIL CARB 1200V 10A TO2202575 - Immediate$2,016.87Részletek megtekintése
DIODE SIL CARBIDE 650V 10A TO220BSDH10G65E2DIODE SIL CARBIDE 650V 10A TO2202871 - Immediate$1,242.10Részletek megtekintése
DIODE SIL CARBIDE 650V 10A 5DFNBSDL10S65E6DIODE SIL CARBIDE 650V 10A 5DFN2677 - Immediate$1,408.12Részletek megtekintése
DIODE ARRAY SIC 1200V 20A TO-247BSDW20G120C2DIODE ARRAY SIC 1200V 20A TO-2470 - Immediate$1,460.39Részletek megtekintése
DIODE SIL CARBIDE 650V 8A TO252BSDD08G65E2DIODE SIL CARBIDE 650V 8A TO2525000 - Immediate$1,159.09Részletek megtekintése
Published: 2023-08-08