ADuM6420A/21A/22A/21AW/23A/24A DC/DC Converters

Analog Devices' quad-channel isolators with an integrated DC-to-DC converter

Image of ADI's ADuM6423/24, ADuM6420A/21A/22A/21AW DC/DC ConvertersADI's ADuM6420A, ADuM6421A, ADuM6422A, ADuM6421AW, ADuM6423A, and ADuM6424A are members of a quad-channel digital isolator family. They incorporate the isoPower® integrated isolated DC/DC converter based on iCoupler® technology that meets CISPR 32/EN 55032 Class B limits at a full load on a two-layer printed circuit board (PCB) with ferrites. The iCoupler chip scale transformer technology results in a small form factor total isolation solution that provides four independent isolation channels.

The ADuM6420A, ADuM6421A, ADuM6422A, ADuM6421AW, ADuM6423A, and ADuM6424A eliminate the need for a separate isolated DC/DC converter in 500 mW isolated designs. The iCoupler chip scale transformer technology is used for isolated logic signals and the magnetic components of the DC/DC converter. The result is a small form factor total isolation solution.

These isolators provide four independent isolation channels.

The EVAL-ADUM6421ARNZ includes the ADuM6421ABRNZ5 quad-channel digital isolator with an integrated isolated DC/DC converter. Alternatively, the EVAL-ADUM6421AURNZ leaves the isolator position unpopulated to support evaluation of the ADuM6420A, ADuM6421A, ADuM6422A, ADuM6421AW, ADuM6423A, or ADuM6424A.

Features and Benefits

  • Interface between IEC 61076 M12 and Deutsch DT standard designs
  • Extreme temperature and outdoor use (-40°C to +105°C)
  • IP69K protection
  • UV, oil, and chemical resistance
  • Fertilizer UAN 32 tested
  • Plastic or stainless-steel coupling nut option for corrosion resistance

Applications

  • Automotive (ADuM6421AW): Hybrid EV, e-Mobility, electrification, AEC-Q100 certified, battery monitoring, inverters, efficiency, EMI, trusted safety, data integrity
  • Industrial automation: PLC, DCS, analog input cards, agency certified, efficiency, EMI, trusted safety, data integrity
  • General purpose: Broad market part supports SPI, isolated sensor interfaces, power supply start-up bias and gate drives, and RS-232 transceivers
  • Instrumentation: Precision measurement, radiated emissions Class B, reinforced 5 kV isolation, low noise, instrumentation accuracy
  • Healthcare: Digital health, VSM, clinical vital signs monitoring, clinical tethered wearables, respiratory support, low radiated emissions, EMI, data integrity, safety critical, reinforced isolation, protection
Updated: 2021-07-16

Evaluation Board

KépGyártói cikkszámLeírásElsődleges jellemzőkAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR ADUM6421AEVAL-ADUM6421ARNZEVAL BOARD FOR ADUM6421A-0 - Immediate$23,092.76Részletek megtekintése
EVAL BOARD FOR ADUM6421AEVAL-ADUM6421AURNZEVAL BOARD FOR ADUM6421A-0 - Immediate$23,092.76Részletek megtekintése

ADuM6421AW: Automotive with 3:1 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6421AWBRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP0 - Immediate$5,985.28Részletek megtekintése

ADuM6423: 1:3 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6423ABRNZ3DGTL ISOLTR 5KV 4CH GP 28-BSSOP46 - Immediate$5,480.94Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6423ABRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP23 - Immediate$5,480.94Részletek megtekintése

ADuM6424: 0:4 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6424ABRNZ3DGTL ISOLTR 5KV 4CH GP 28-BSSOP6 - Immediate$5,480.94Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6424ABRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP4 - Immediate$5,480.94Részletek megtekintése

ADuM6421A: 3:1 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6421ABRNZ3DGTL ISOLTR 5KV 4CH GP 28-BSSOP46 - Immediate$5,460.90Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6421ABRNZ3-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP1161 - Immediate$5,460.90Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6421ABRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP614 - Immediate$5,070.12Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6421ABRNZ5-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP2817 - Immediate$5,070.12Részletek megtekintése

ADuM6420A: 4:0 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6420ABRNZ3DGTL ISOLTR 5KV 4CH GP 28-BSSOP4 - Immediate$6,219.08Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6420ABRNZ3-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP881 - Immediate$6,219.08Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6420ABRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP135 - Immediate$5,905.12Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6420ABRNZ5-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP517 - Immediate$5,905.12Részletek megtekintése

ADuM6422A: 2:2 Directionality

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6422ABRNZ5DGTL ISOLTR 5KV 4CH GP 28-BSSOP281 - Immediate$4,859.70Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6422ABRNZ5-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP1677 - Immediate$4,859.70Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6422ABRNZ3DGTL ISOLTR 5KV 4CH GP 28-BSSOP56 - Immediate$5,267.18Részletek megtekintése
DGTL ISOLTR 5KV 4CH GP 28-BSSOPADUM6422ABRNZ3-RLDGTL ISOLTR 5KV 4CH GP 28-BSSOP1537 - Immediate$5,267.18Részletek megtekintése
Published: 2020-03-03