ADIS16500/05/07 Precision Miniature MEMS IMU

Each inertial sensor in Analog Devices' ADIS1650/05/07 combines with signal conditioning that optimizes dynamic performance

Image of Analog Devices' ADIS16500/05/07 Precision, Miniature MEMS IMUADI's ADIS1650/05/07 is a precision, miniature microelectromechanical system (MEMS) inertial measurement unit (IMU) that includes a triaxial gyroscope and a triaxial accelerometer. Each inertial sensor in the ADIS1650/05/07 combines with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, linear acceleration (gyroscope bias), and point of percussion (accelerometer location). As a result, each sensor has dynamic compensation formulas that provide accurate sensor measurements over a broad set of conditions.

The ADIS1650/05/07 provides a simplified, cost-effective method for integrating accurate, multiaxis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems. The serial peripheral interface (SPI) and register structure provide a simple interface for data collection and configuration control.

The ADIS1650/05/07 is available in a 100-ball, ball grid array (BGA) package that is approximately 15 mm × 15 mm × 5 mm.

Features
  • Triaxial, digital gyroscope
    • ±125°/sec, ±500°/sec, ±2000°/sec dynamic range models
    • 2.3°/hr in-run bias stability (ADIS16507-1)
    • 0.13°/√hr angular random walk, x-axis and y-axis, 1 σ (ADIS16507-1)
    • ±0.25° axis to axis misalignment error
  • Triaxial, digital accelerometer, ±392 m/sec2 dynamic range
    • 125 μm/sec2 in-run bias stability, x-axis and y-axis, 1 σ
  • Triaxial, delta angle, and delta velocity outputs
  • Factory calibrated sensitivity, bias, and axial alignment
    • Calibration temperature range: -40°C to +85°C
  • SPI compatible data communications
  • Programmable operation and control
    • Automatic and manual bias correction controls
    • Data ready indicator for synchronous data acquisition
    • External sync modes: direct, scaled, and output
    • On-demand self-test of inertial sensors
    • On-demand self-test of flash memory
  • Single-supply operation (VDD): 3.0 V to 3.6 V
  • 14,700 m/sec2 mechanical shock survivability
  • Operating temperature range: -40°C to +105°C
Applications
  • Navigation, stabilization, and instrumentation
  • Unmanned and autonomous vehicles
  • Smart agriculture and construction machinery
  • Factory/industrial automation, and robotics
  • Virtual/augmented reality
  • Internet of Moving Things

Evaluation Boards

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
EVAL BOARD FOR ADIS16500ADIS16500/PCBZEVAL BOARD FOR ADIS165000 - Immediate$255,503.25Részletek megtekintése
EVAL BOARD FOR ADIS16505-1ADIS16505-1/PCBZEVAL BOARD FOR ADIS16505-112 - Immediate$276,831.05Részletek megtekintése
EVAL BOARD FOR ADIS16505-3ADIS16505-3/PCBZEVAL BOARD FOR ADIS16505-32 - Immediate$276,831.05Részletek megtekintése
EVAL BOARD FOR ADIS16507-1ADIS16507-1/PCBZEVAL BOARD FOR ADIS16507-10 - Immediate$276,831.05Részletek megtekintése
EVAL BOARD FOR ADIS16507-2ADIS16507-2/PCBZEVAL BOARD FOR ADIS16507-20 - Immediate$276,831.05Részletek megtekintése
EVAL BOARD FOR ADIS16507-3ADIS16507-3/PCBZEVAL BOARD FOR ADIS16507-30 - Immediate$276,831.05Részletek megtekintése
ADIS PC EVAL KIT W/ SOFTWARE USBEVAL-ADIS2ZADIS PC EVAL KIT W/ SOFTWARE USB30 - Immediate$212,143.57Részletek megtekintése

ADIS16500/05/07 Precision Miniature MEMS IMU

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
6 DOF PREC IMU, 40G  (2000 DPS DADIS16500AMLZ6 DOF PREC IMU, 40G (2000 DPS D71 - Immediate$117,452.05Részletek megtekintése
6 DOF PREC IMU, 8G  (125 DPS DNRADIS16505-1BMLZ6 DOF PREC IMU, 8G (125 DPS DNR31 - Immediate$264,265.57Részletek megtekintése
6 DOF PREC IMU, 8G  (500 DPS DNRADIS16505-2BMLZ6 DOF PREC IMU, 8G (500 DPS DNR0 - Immediate$264,265.57Részletek megtekintése
6 DOF PREC IMU, 8G  (2000 DPS DNADIS16505-3BMLZ6 DOF PREC IMU, 8G (2000 DPS DN9 - Immediate$264,265.57Részletek megtekintése
6 DOF PREC IMU, 40G  (125 DPS DNADIS16507-1BMLZ6 DOF PREC IMU, 40G (125 DPS DN2 - Immediate$264,265.57Részletek megtekintése
6 DOF PREC IMU, 40G  (500 DPS DNADIS16507-2BMLZ6 DOF PREC IMU, 40G (500 DPS DN119 - Immediate$264,265.57Részletek megtekintése
6 DOF PREC IMU, 40G  (2000 DPS DADIS16507-3BMLZ6 DOF PREC IMU, 40G (2000 DPS D193 - Immediate$264,265.57Részletek megtekintése
Published: 2020-04-17