ADE9153A Energy Metering IC

Analog Device's ADE9153A is an energy metering IC with self-calibration

Image of Analog Device's ADE9153A Energy Metering ICADI's ADE9153A is a high-accuracy energy metering IC for single-phase, shunt-based metering applications. The mSure® self-calibration feature allows a meter to calibrate its current and voltage channels without using an external reference meter. mSure self-calibration supports Class 1 and Class 2 meters. For standards-based metering, customers should verify traceability requirements for their application.

The EV-ADE9153ASHIELDZ is an Arduino shield compatible with Arduino Uno, Arduino Zero, or ESP8266. The shield has an on-board shunt resistor for line current measurement and enables quick evaluation and prototyping of energy measurement systems that use the ADE9153A. Arduino library and application examples are provided on the ADE9153A product page to simplify the implementation of larger systems. Using mSure autocalibration, the shield can be calibrated to measure energy with 1% accuracy over the dynamic range without the need for expensive calibration equipment.

Features

  • Self-calibration to 1% accuracy based on direct measurement of the full signal path
  • Three high-performance ADCs with wide dynamic range (88 dB signal-to-noise ratio SNR)
  • Extensive metrology feature set supports active and reactive energy standards and power quality measurements

Applications

  • Energy: utility metering
  • Building infrastructure: smart lighting, smart power distribution, smart AC plugs, and solar inverters
  • Automotive: electric vehicle charging
  • Communication: data center power distribution units

Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ADE9153A ARDUINO SHIELD EVALUATIEV-ADE9153ASHIELDZADE9153A ARDUINO SHIELD EVALUATI5 - Immediate$51,854.52Részletek megtekintése

ICs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
1 PH MTR IC W/AUTO CALIBRATIONADE9153AACPZ-RL1 PH MTR IC W/AUTO CALIBRATION4783 - Immediate$3,277.42Részletek megtekintése
1 PH MTR IC W/AUTO CALIBRATIONADE9153AACPZ1 PH MTR IC W/AUTO CALIBRATION14 - Immediate$3,277.42Részletek megtekintése
Published: 2021-09-16