ADALM2000 Advanced Active Learning Module

Analog Devices’ oscilloscope, function generator, voltmeter, and more in a hand-held device

Image of ADI's ADALM2000 Advanced Active Learning ModuleADI’s ADALM2000 (M2K) is a classroom full of electronic equipment packed in a hand-held device. The ADALM2000 features a digital oscilloscope, function generator, logic analyzer, voltmeter, network, spectrum and digital bus analyzer, and two programable power supplies. The M2K is so small it will fit in a shirt pocket, and is entirely self-contained and USB powered. The learning module connects to a host via the ‘Scopy’ application software and is Mac, Linux, and Windows compatible. The ADALM2000 is the ideal choice for the teachers, students, hobbyists, and those that are serious about electronics.

Features
  • Hand-held
  • 2-channel USB oscilloscope
  • 2-channel function generator
  • 16-channel digital logic analyzer
  • 16-channel pattern generator
  • 16-channel virtual digital I/O
  • Single channel voltmeter (AC, DC, ±20 V)
  • Network analyzer: Bode, Nyquist, Nichols
  • Spectrum analyzer
  • Digital bus analyzers interfaces: SPI, I²C, UART, parallel
  • Two programmable power supplies (0…+5 V, 0…-5 V)
Applications
  • Teachers
  • Students
  • Self-learners
  • Hobbyists
  • Makers

Image of ADI's ADALM2000 Schematic

ADALM2000 Advanced Active Learning Module

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
ADVANCED ACTIVE LEARNING MODULEADALM2000ADVANCED ACTIVE LEARNING MODULE538 - Immediate$87,526.01Részletek megtekintése
Published: 2017-04-04