AS5147 Rotary Position Sensor ICs

ams OSRAM offers the AS5147 family high-speed rotary position sensors for safety-critical automotive applications

Image of ams OSRAM AS5147P Rotary Position Sensor ICsThe AS5147 from ams OSRAM is a high-resolution rotary position sensor for high speed (up to 28 kRPM) angle measurement over a full 360° range. The position sensor is equipped with a revolutionary integrated dynamic angle error compensation (DAEC™) with almost 0 latency. The robust design of the device suppresses the influence of any homogenous external stray magnetic field. A standard 4-wire SPI serial interface allows a host microcontroller to read 14-bit absolute angle position data from the AS5147 and to program non-volatile settings without a dedicated programmer. Incremental movements are indicated on a set of ABI signals with a maximum resolution of 4096 steps / 1024 pulses per revolution. The product is defined as SEooC (Safety Element out of Context) according to ISO26262, including FMEDA, safety manual, and third party qualification.

Features and Benefits
  • DAEC™ dynamic angle error compensation
  • Immune to external stray magnetic field
  • 14-bit core resolution
  • Maximum speed up to 28,000 RPM
  • Developed per ISO 26262 SEooC
  • Eliminates angle measurement lag at high RPMs
  • Lower system costs (no shielding)
  • High resolution for motor and position control
  • No programmer needed (via SPI command)
  • Enables ASIL-x system safety level compliance
Applications
  • Safety critical automotive systems (EPS, brake, and others)
  • Resolver replacement
  • Discrete Hall commutation feedback replacement
  • Servo motor position control
  • BLDC/PMSM motor commutation (pumps, DCT, starter, alternator, wiper, and more)

AS5147 Rotary Position Sensor

KépGyártói cikkszámLeírásAvailable QuantityÁr
EVAL KIT FOR AS5X47DAS5X47D-TO_EK_STEVAL KIT FOR AS5X47D1 - Immediate$21,687.94Részletek megtekintése
BOARD ADAPTER AS5147PAS5147P-TS_EK_ABBOARD ADAPTER AS5147P12 - Immediate$5,913.51Részletek megtekintése
BOARD ADAPTER AS5147AS5147-TS_EK_ABBOARD ADAPTER AS514744 - Immediate$5,913.51Részletek megtekintése
DEV KIT FOR AS5X47AS5X47-TS_EK_SBDEV KIT FOR AS5X471 - Immediate$41,403.70Részletek megtekintése
ENCODER MAG COMMUTATION SMD TABAS5147P-HTSMENCODER MAG COMMUTATION SMD TAB1625 - Immediate$2,590.97Részletek megtekintése
ENCODER MAG COMMUTATION SMD TABAS5147-HTSMENCODER MAG COMMUTATION SMD TAB1087 - Immediate$2,130.69Részletek megtekintése
ENCODER MAG COMMUTATION SMD TABAS5147-HTSTENCODER MAG COMMUTATION SMD TAB0 - Immediate$1,574.91Részletek megtekintése
ENCODER MAG COMMUTATION SMD TABAS5147P-HTSTENCODER MAG COMMUTATION SMD TAB0 - Immediate$1,931.21Részletek megtekintése
Published: 2015-08-04