Non-Magnetic RF Connectors
Amphenol SV Microwave's non-magnetic RF connectors for applications requiring low magnetic susceptibility and no electric field distortion
Amphenol SV Microwave's non-magnetic RF connectors provide high-performance, reliable solutions for a variety of medical, aerospace, and quantum computing applications. Carefully selected non-magnetic materials, plating, and manufacturing techniques have been chosen for this suite of products and are ideal for applications requiring low magnetic susceptibility (10^-5 max) and no electric field distortion. The non-magnetic product offering includes threaded (SMA series) connectors for a robust and reliable connection as well as blind-mate (SMPM series) connectors for high-density, high-frequency applications where a push-on interconnect is preferred.
- Non-magnetic materials and plating
- Manufactured to maintain non-magnetic integrity
- Low susceptibility (10^-5 max) and no field distortion
- Custom Ø.047" or Ø.085" cable assemblies upon request
- SMA solutions for robust threaded connections
- SMPM solutions for high-speed, high-density applications
- DC to 26.5 GHz (SMA) and DC to 65 GHz (SMPM)
Applications
- Medical devices
- Military and aerospace
- Quantum computing
Non-Magnetic RF Connectors
| Kép | Gyártói cikkszám | Leírás | Available Quantity | Ár | Részletek megtekintése | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3221-40131 | SMPM FEMALE NON-MAGNETIC CONNECT | 40 - Immediate | $23,186.28 | Részletek megtekintése |
![]() | ![]() | 3221-40132 | SMPM FEMALE NON-MAGNETIC CONNECT | 147 - Immediate | $23,186.28 | Részletek megtekintése |
![]() | ![]() | 3211-40118 | SMPM MALE NON-MAGNETIC PCB SURFA | 148 - Immediate | $24,248.40 | Részletek megtekintése |
![]() | ![]() | 3211-40119 | SMPM MALE NON-MAGNETIC PCB SURFA | 217 - Immediate | $23,600.44 | Részletek megtekintése |
![]() | ![]() | 2911-40023 | SMA MALE NON-MAGNETIC CONNECTOR | 19 - Immediate | $43,687.20 | Részletek megtekintése |
![]() | ![]() | 2911-40024 | SMA MALE NON-MAGNETIC CONNECTOR | 15 - Immediate | $43,687.20 | Részletek megtekintése |
![]() | ![]() | 2921-40049-1S | SMA FEMALE SOLDERLESS NON-MAGNET | 100 - Immediate | $45,664.48 | Részletek megtekintése |
![]() | ![]() | 2921-40050-1S | SMA FEMALE SOLDERLESS NON-MAGNET | 88 - Immediate | $45,664.48 | Részletek megtekintése |
![]() | ![]() | 1132-4108 | COAX ADAPT SMPM TO SMPM | 73 - Immediate | $44,999.82 | Részletek megtekintése |
![]() | ![]() | 1129-4004 | COAX ADAPT SMA TO SMA | 70 - Immediate | $45,240.30 | Részletek megtekintése |