PanelMate™ Family Connectors

Amphenol's PanelMate family of receptacles can withstand the challenges and complexities of harsh environmental applications

Image of Amphenol Sine's PanelMate™ AT and ATP Series ConnectorsAmphenol Sine Systems' PanelMate family of receptacles combine flange-mounting options with the proven reliability of the AT Series and ATP Series IP68/69K rated (mated), environmentally sealed, thermoplastic connection systems. The PanelMate AT Series is available in 2, 3, 4, 6, 8, 12, and 13 positions, and the PanelMate ATP Series is available in 2 and 4 positions. They are engineered with a one-piece sealed flange design for rapid and secure mounting. The durable high-temperature silicone facial seal provides a barrier of protection from lubricating oils, hydraulic fluids, and fossil fuels to withstand the challenges and complexities of harsh environment applications.

Features
  • PanelMate AT Series:
    • Wire range: 14 AWG to 20 AWG
    • 2 to 12 positions: size 16, 13 A
    • 13 position: size 12, 25 A
    • 13 position: size 16, 13 A
  • PanelMate ATP Series:
    • Wire range: 10 AWG to 14 AWG
    • 2 to 4 positions: size 12, 25 A
  • Thermoplastic housing with integrated latch for mating
  • High-temperature silicone seals provide superior sealing
  • Wedgelocks ensure proper contact alignment and retention
  • Compatible with existing standard products industry-wide
Applications
  • Marine
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternative energy
  • Demanding interconnect applications
Updated: 2021-12-07

PanelMate™ AT Series™ Connectors

KépGyártói cikkszámLeírásSzigetelés anyagaAvailable QuantityÁrRészletek megtekintése
CONN RCPT HSG 12POS 14-20AWGAT04-12PA-PM01CONN RCPT HSG 12POS 14-20AWGTermoplasztikus230 - Immediate
220 - Factory Stock
$2,421.50Részletek megtekintése
CONN RCPT HSG 12POS 14-20AWGAT04-12PA-PM02CONN RCPT HSG 12POS 14-20AWGTermoplasztikus190 - Immediate
660 - Factory Stock
$2,735.46Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTAT04-2P-PM11CONN RCPT HSG 2POS PANEL MNTTermoplasztikus1819 - Immediate$1,068.80Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTAT04-2P-PM12CONN RCPT HSG 2POS PANEL MNTTermoplasztikus201 - Immediate$1,235.80Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTAT04-2P-PM13CONN RCPT HSG 2POS PANEL MNTTermoplasztikus163 - Immediate$1,356.04Részletek megtekintése

PanelMate™ ATP Series™ Connectors

KépGyártói cikkszámLeírásSzigetelés anyagaAvailable QuantityÁrRészletek megtekintése
CONN RCPT HSG 4POS PNL MNTATP04-4P-PM07GCONN RCPT HSG 4POS PNL MNTTermoplasztikus453 - Immediate$2,294.58Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTATP04-2P-PM07GCONN RCPT HSG 2POS PANEL MNTTermoplasztikus0 - Immediate$1,746.82Részletek megtekintése
CONN RCPT HSG 2POS PNL MNTATP04-2P-PM07GECCONN RCPT HSG 2POS PNL MNTTermoplasztikus84 - Immediate$2,247.82Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTATP04-2P-PM08GCONN RCPT HSG 2POS PANEL MNTTermoplasztikus0 - Immediate$1,870.40Részletek megtekintése
CONN RCPT HSG 2POS PANEL MNTATP04-2P-PM08GECCONN RCPT HSG 2POS PANEL MNTTermoplasztikus171 - Immediate$2,247.82Részletek megtekintése
CONN RCPT HSG 4POS PANEL MNTATP04-4P-PM07GECCONN RCPT HSG 4POS PANEL MNTTermoplasztikus132 - Immediate$2,501.66Részletek megtekintése
CONN RCPT HSG 4POS PANEL MNTATP04-4P-PM08GCONN RCPT HSG 4POS PANEL MNTTermoplasztikus90 - Immediate$2,294.58Részletek megtekintése
CONN RCPT HSG 4POS PANEL MNTATP04-4P-PM08GECCONN RCPT HSG 4POS PANEL MNTTermoplasztikus0 - Immediate$2,501.66Részletek megtekintése
CONN RCPT HSG 4POSATP04-4P-PM01CONN RCPT HSG 4POSTermoplasztikus200 - Immediate$2,882.42Részletek megtekintése
Published: 2019-02-19