AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LED

The American Bright AB-PL series addressable RGB+IC LED features a compact, low-profile design for automotive-grade reliability and dynamic lighting

Image of American Bright AB-PL Series AEC-Q102 Qualified Addressable RGB+IC LEDThe American Bright AB-PL series addressable RGB+IC LED features a compact 1515 package with a thin profile is ideal for displays, backlighting, wearables, and slim fixtures where space is limited. Unlike bulkier packages such as 2835, 3535, or 5050, the low-profile design enables sleek, flush integration. What sets these LEDs apart is their AEC-Q102 automotive qualification, proving they can withstand wide temperature ranges, vibration, and long lifetimes. This combination of slim design and automotive-grade reliability makes them equally suited for automotive, transportation, or industrial applications.

Features
  • AEC-Q102 qualified for automotive-grade reliability
  • Compact 1515 package (low-profile, 0.5 mm to 1.0 mm height)
  • Integrated RGB LED with built-in IC control
  • 256 gray levels (16.7 M colors) and 32-level brightness dimming
  • Dual-wire communication (clock + data) with cascading support
  • High-speed data transmission up to 15 MHz
  • Built-in 20 MHz oscillator with reset and brown-out protection
  • Energy-efficient sleep/wake mode
  • 5 V operation (reset threshold at 2.6 V)
Applications
  • Ambient interior lighting: Slim enough for dashboards, door trims, cup holders, footwells, and center consoles
  • Mood and personalization lighting: Dynamic RGB effects for customizable in-cabin experiences
  • Marine lighting: For boats, yachts, and commercial vessels, built to withstand humidity, vibration, and temperature swings
  • Slim fixtures: Ideal where both footprint and height are critical, enabling sleek architectural and consumer lighting designs
  • Heavy equipment and off-highway vehicles: Reliable performance in tractors, construction machinery, and mining trucks under harsh vibration and extreme temperatures
  • Railway and mass transit: Passenger compartment lighting, indicators, and signaling inside railcars, designed for continuous use and vibration endurance
  • Outdoor signage: Robust enough for exterior installations requiring long lifetime and weather resistance
Published: 2025-09-16