Apollo510B Evaluation Board

The Ambiq Micro Apollo510B evaluation board delivers excellent energy efficiency, operating at minimal power levels without compromising performance

Image of Ambiq Micro Apollo510B Evaluation BoardThe Ambiq Micro Apollo510B system on chip (SoC) is a next-generation wireless solution designed to redefine ultra-low-power performance for both conventional edge and AI-driven applications. Built on advanced Subthreshold Power Optimized Technology (SPOT®) from Amiq, the Apollo510B delivers excellent energy efficiency, operating at minimal power levels without compromising performance.

Powered by an Arm® Cortex®-M55 application processor running up to 250 MHz and a dedicated 48 MHz network processor for radio communication, the Apollo510B enables responsive, high-performance computing that empowers developers to create innovative, power-efficient designs with ease.

Offering seamless Bluetooth® Low Energy 5.4 connectivity and a comprehensive suite of peripherals, the Apollo510B is optimized for both body-worn and ambient AI applications—enabling smooth communication, interoperability, and real-time data exchange across a wide range of devices.

Enhanced with secureSPOT® 3.0 featuring Arm TrustZone® technology, the Apollo510B integrates robust security capabilities such as secure boot and authenticated firmware updates. These features ensure data integrity and confidentiality across connected systems, making it an ideal choice for secure, intelligent edge deployments.

Features
  • Apollo510B Arm Cortex-M55 based SoC in the BGA package (AP510BFA-CBR)
  • USB Type-C® connector for power/download/debug (J16)
  • USB Type-C connector for power/data to Apollo510B (J18)
  • On-board SEGGER J-Link debugger
  • Debug-in port (J2) (SWD or ETM)
  • Three user-controlled LEDs
  • Two push buttons for application use, plus a reset push button
  • Power slide switch with LED power indicator
  • General purpose male header (J8) for I/O and power access to a shield board
  • Solder bridge options for power supply flexibility and peripheral access options
  • On-board interfaces:
    • MSPI x16 (Hex) PSRAM (AP Memory APS512XXN-AOB4BI-WBRZ)
    • SDIO 8 GB eMMC (ISSI IS21EF08G-JCLI)
    • High-speed expansion connector
    • mikroBUS™ socket interface
  • High-speed connector (J7 - QSH-060-01-X-D-A) for interfacing to displays and/or high-speed memory
  • RF switch/connector (Murata MM8430-2610RA1) for BLE PHY testing
  • Test points for voltage measurements and jumpers for current measurements
  • RoHS compliant
Applications
  • Smartwatches/bands
  • Smart home devices
  • Body-worn and ambient AI
  • Wireless sensors and industrial edge
  • Smart remotes
  • Patient health monitoring
  • Hearing assist
  • Condition monitoring
  • Factory predictive maintenance
  • Livestock monitoring
  • Asset tracking

Apollo510B Evaluation Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
APOLLO510B JLINK CLICK EVAL BD
AP510BEVBAPOLLO510B JLINK CLICK EVAL BD32 - Immediate$76,366.55Részletek megtekintése

Display Add-On/Daughter Board

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
APOLLO510 SOC DISPLAY EVAL BD
AP510DISPAPOLLO510 SOC DISPLAY EVAL BD5 - Immediate$31,298.92Részletek megtekintése

Arm® Cortex®-M55 application processor with BLE 5.4

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
Új termékek
MCU 250MHZ M55 4MB BLE5.4 153BGA
AP510BFA-CBRMCU 250MHZ M55 4MB BLE5.4 153BGA4878 - Immediate$5,861.69Részletek megtekintése
Published: 2025-11-12