Telesto-II Radio Module 915 MHz FHSS

Wurth Electronics’ AMB9626 compact radio data transmission module

Image of Amber Wireless' 915 MHz Low Power Radio ModuleWurth Electronics’  AMB9626 is a compact and low-cost radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum formation, addressing, monitoring of channel access, and resending not-received packets. The host system does not have to perform any radio-specific tasks.

The module can be configured in many ways and supports data transfer with fast channel and address switching. Measured field strength (RSSI value) offers the option of enhancing quality of the radio link. The GUI for the freely available Windows application AMBER-ACC makes it easy to set operating parameters.

Interfaces

The AMB9626 is connected to a host system via the UART interface with bit rates of up to 19.2 kBaud. Other pins can be used for data flow control and to switch between operating modes. An SPI interface is included. Using appropriate firmware, the module is also suitable for autonomously recording digital or analog signals.

Resources

Features
  • 915 MHz radio module
  • Range up to 700 meters line sight
  • RF output power up to 15 dBm
  • Small form factor: 27.0 mm x 17.0 mm x 4.0 mm
  • Software stack with comprehensive functions
  • Frequency hopping
  • Addressing: max. 255 nodes in 255 networks
Applications
  • Data collection
  • Monitoring
  • Remote control and sensor networks
  • Battery-powered devices

915 MHz Low Power Radio Module

KépGyártói cikkszámLeírásProtokollFrekvenciaAdatátviteli sebességAvailable QuantityÁrRészletek megtekintése
RF TXRX MOD ISM<1GHZ CER PATCH2607021191010RF TXRX MOD ISM<1GHZ CER PATCH-902MHz ~ 928MHz38,4kbps0 - Immediate$11,625.83Részletek megtekintése
Published: 2018-06-27