TX21/TX22 Miniature TCXOs

Aker Technology's miniature TCXOs feature tight stability and a wide operating temperature range with multiple voltage options

Image of Aker Technology Corp's TX21/TX22 Miniature TCXOs Aker Technology USA offers two temperature-compensated crystal oscillators (TCXO) with a frequency range of 10 MHz to 52 MHz and a frequency stability of ±0.5 ppm to 2 ppm. The TCXOs are ideal for use in the industrial, automotive, medical, consumer electronics, and communication/network markets.

Both the TX21 and TX22 feature a low-power design with a 3.0 mA max input current. Each offers multiple voltage options, including 1.8 V, 2.5 V, 3.3 V, and 1.68 V ~ 3.63 V. They have a standard operating temperature range of -30°C to +85°C, with an extended temperature range of -40°C to +105°C. The TCXO’s compact rugged ceramic metal package helps reduce electromagnetic interference (EMI) effects. The TX21 measures just 2.0 mm x 1.6 mm x 0.8 mm, while the TX22 measures 2.5 mm x 2.0 mm x 0.95 mm. Built on Aker’s principles of flexible, high-quality manufacturing, the TX21 and TX22 can be cost-effectively delivered in small quantities with short turnaround and lead times.

 

Features
  • Frequency range: 10 MHz to 52 MHz
  • Tight stability: ±0.5 ppm to 2 ppm
  • Wide temperature range: -40°C to +105°C
  • Low-profile
  • Low-power
  • Multiple voltage options
  • Small footprint
Applications
  • Security systems
  • ADAS
  • Medical devices
  • Smartphones
  • Communication equipment
  • GPS devices

TX21 Miniature TCXOs

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
TCXO 24.576 MHZ CLPSNW  SMDTX21-33015S-24.576-RTCXO 24.576 MHZ CLPSNW SMD994 - Immediate$525.74Részletek megtekintése
TCXO 32 MHZ CLPSNW  SMDTX21-M010S-32.000-X-RTCXO 32 MHZ CLPSNW SMD1788 - Immediate$525.74Részletek megtekintése
XTAL OSC TCXO 16.368MHZ CLPSNW STX21-M015S-16.368-X-RXTAL OSC TCXO 16.368MHZ CLPSNW S898 - Immediate$559.56Részletek megtekintése
XTAL OSC TCXO 40MHZ CLPSNW SMDTX21-M015S-40.000-X-RXTAL OSC TCXO 40MHZ CLPSNW SMD950 - Immediate$559.56Részletek megtekintése
XTAL OSC TCXO 38.4MHZ CLPSNW SMDTX21-M010S-38.400-X-RXTAL OSC TCXO 38.4MHZ CLPSNW SMD0$559.56Részletek megtekintése
XTAL OSC TCXO 26MHZ CLPSNW SMDTX21-M005S-26.000-X-RXTAL OSC TCXO 26MHZ CLPSNW SMD765 - Immediate$559.56Részletek megtekintése
Published: 2024-05-20