RSB-3730 Single-Board Computer

Advantech’s Arm®-based 2.5” single-board computer is powered by NXP i.MX 8M processors

Image of Advantech RSB-3730 Single-Board ComputerAdvantech's RSB-3730 is a RISC 2.5" single-board computer (SBC) powered by an NXP i.MX8M Mini Cortex-A53 Quad high-performance processor. It offers both rich display as HDMI/LVDS/DSI and rich I/O as 1 GbE/3 serials/5 USB/8 GPIOs and also features Mini-PCIe for LTE and M.2 for Wi-Fi/BT solution. It is an ideal solution for healthcare, security, IoT gateway, and vending machine applications.

Features
  • NXP i.MX8M Mini Cortex-A53 Quad core up to 1.8 GHz
  • Onboard LPDDR4 2/4 GB
  • 1 HDMI or 1 dual channel 24-bit LVDS or 1 MIPI DSI by BOM option
  • Up to 5 USB2.0, 1 USB OTG, 2 RS232, 1 RS232/485, 8 GPIO, 1 I²C
  • 1 GbE, 1 Mini-PCIE, 1 M.2
Applications
  • Healthcare
  • Security
  • IoT gateways
  • Vending machines
  • Edge AI
  • Embedded applications

RSB-3730 2.5" Single-Board Computers

KépGyártói cikkszámLeírásAvailable QuantityÁrRészletek megtekintése
SBC 1.8GHZ 4 CORE 64GB/2GB RAMRSB-3730CQ-XNA1ESBC 1.8GHZ 4 CORE 64GB/2GB RAM0 - Immediate$80,310.30Részletek megtekintése
SBC 1.8GHZ 4 CORE 64GB/2GB RAMRSB-3730CQ-XDA1ESBC 1.8GHZ 4 CORE 64GB/2GB RAM0 - Immediate$82,414.50Részletek megtekintése
SBC 1.8GHZ 4 CORE 64GB/4GB RAMRSB-3730WQ-XDA1ESBC 1.8GHZ 4 CORE 64GB/4GB RAM0 - Immediate$97,494.60Részletek megtekintése
SBC 1.8GHZ 4 CORE 64GB/4GB RAMRSB-3730CQ-XHA1ESBC 1.8GHZ 4 CORE 64GB/4GB RAM0 - Immediate$99,949.50Részletek megtekintése
Published: 2023-11-29